KYOCERA - Film Capacitors
5,396 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FLAE66N0406KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 40uF 10% | Not Available Online | 40 uF | FLA | Bulk | |||||||||||||||||||
0In Stock | 10 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FLAH26O0177KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 170uF 10% | Not Available Online | 170 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLBA6L0926K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 440V 3x92.6uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBG6J1426K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 3x142.8uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLCC6A0505K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 5uF 10% | Not Available Online | 5 uF | Radial | FLC | Bulk | ||||||||||||||||||
0In Stock | 50 uF | Radial | FLC | Bulk | |||||||||||||||||||
0In Stock | 10 uF | Radial | FLC | Bulk | |||||||||||||||||||
0In Stock | 15 uF | Radial | FLC | Bulk | |||||||||||||||||||
0In Stock | 20 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FVA16H0153K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.015uF 10% | 0In Stock | 0.015 uF | Bulk | ||||||||||||||||||||
Mfr: FVA26H0473K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.047uF 10% | 0In Stock | 0.047 uF | Bulk | ||||||||||||||||||||
Mfr: FVF76H0825K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 8.2uF 10% | Not Available Online | 8.2 uF | Bulk | ||||||||||||||||||||
0In Stock | Radial | FM | Bulk | ||||||||||||||||||||
Mfr: FMA6E0103K02L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V 0.01uF 10% | Not Available Online | 0.01 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMC6U0153K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1250V 0.015uF 0.1 | 0In Stock | 0.015 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMH6U0563K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1250V 0.056uF 0.1 | 0In Stock | 0.056 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMJ6U0683K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1250V 0.068uF 0.1 | 0In Stock | 0.068 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMD6M0103K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1600V 0.01uF 10% | 0In Stock | 0.01 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMJ6M0273K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1600V 0.027uF 0.1 | 0In Stock | 0.027 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FB37M6A0306KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 30uF ESR4.5 | Not Available Online | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 45 mm (1.772 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 30 mm (1.181 in) | Cut | - 40 C | + 100 C | FB | Bulk | |||||
0In Stock | 0.47 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | CB PEN | Bulk | ||||||||||||
Mfr: FVC96H0684K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.68uF 10% | 0In Stock | 0.68 uF | Bulk | ||||||||||||||||||||
Mfr: CF057D0105JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 1uF 5% | Not Available Online | 1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 5 % | 5 mm (0.197 in) | 2824 (7161 metric) | CF05 | Reel | |||||||||
Mfr: CB232D0104KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors FILM CHIP | Not Available Online | 0.1 uF | SMD/SMT | General Film Capacitors | 10 % | 2 Pin | - 55 C | + 125 C | CB PET-HT | Reel |