KYOCERA - Film Capacitors
5,418 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB042D0684JBC TTI: CB042D0684JBC KYOCERA AVX Availability: 0In Stock4,600 On Order Expected Film Capacitors 63V 0.68uF 5% 2220 | 0In Stock4,600 On Order Expected | 0.68 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
Mfr: FFV34E0107K-- TTI: FFV34E0107K-- KYOCERA AVX Availability: 0In Stock685 On Order Expected 11-Nov-26 Film Capacitors 100V 100uF | 0In Stock685 On Order Expected 11-Nov-26 | 100 uF | 100 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 4 Pin | 550 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||
Mfr: FFB34D0686K-- TTI: FFB34D0686K-- KYOCERA AVX Availability: 0In Stock120 On Order Expected 12-Oct-26 Film Capacitors 75V 68uF | 0In Stock120 On Order Expected 12-Oct-26 | 68 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 1.7 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB54-5293--A TTI: FFB54-5293--A KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 110UF 75V 10% | Not Available Online | Polyester | Bulk | ||||||||||||||||||||
Mfr: FFV36C0136K-- TTI: FFV36C0136K-- KYOCERA AVX Availability: 0In Stock72 On Order Expected 02-Jul-26 Film Capacitors 900V 13uF | 0In Stock72 On Order Expected 02-Jul-26 | 13 uF | 900 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 4 Pin | 6.33 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||
Mfr: FFLI6B1007KJE TTI: FFLI6B1007KJE KYOCERA AVX Availability: 0In Stock4 On Order Expected 10-Jun-26 Film Capacitors 800v 1000uF Female Thread | 0In Stock4 On Order Expected 10-Jun-26 | 1000 uF | 800 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2.2 mOhms | Insert Threaded | - 40 C | + 95 C | FFLI | Bulk | |||||||
Mfr: FFB34E0396K-- TTI: FFB34E0396K-- KYOCERA AVX Availability: 0In Stock320 On Order Expected 07-Oct-26 Film Capacitors 100V 39uF 10% | 0In Stock320 On Order Expected 07-Oct-26 | 39 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 2 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFVE6B0147K-- TTI: FFVE6B0147K-- KYOCERA AVX Availability: 0In Stock16 On Order Expected 11-Sep-26 Film Capacitors 140UF 800V 10% | 0In Stock16 On Order Expected 11-Sep-26 | 140 uF | 800 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVE | Bulk | ||||||||||
Mfr: FPX86-9323--B TTI: FPX86-9323--B KYOCERA AVX Availability: Not Available OnlineFilm Capacitors MEDIUM POWER FILM | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFVE4H1956K-- TTI: FFVE4H1956K-- KYOCERA AVX Availability: 0In Stock1,344 On Order Expected Film Capacitors 195UF 300V 10% | 0In Stock1,344 On Order Expected | Screw | FFVE | Bulk | |||||||||||||||||||
Mfr: CB037D0224JBA TTI: CB037D0224JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.22uF 5% 1812 | 0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
Mfr: CB037D0224KBA TTI: CB037D0224KBA KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.22uF 10% | 0In Stock | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 (4532 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||
0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.19 mm (0.598 in) | 13.69 mm (0.539 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.99 mm (0.236 in) | 6050 | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
0In Stock | 0.1 uF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 16 VAC | 5 % | 2 Pin | 2.31 mm (0.091 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB017E0103JBA TTI: CB017E0103JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.01uF 5% | 0In Stock | 0.01 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 0.1 uF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.8 mm (0.504 in) | 10.2 mm (0.402 in) | Stacked Film Capacitors | 250 VAC | 5 % | 2 Pin | 4.6 mm (0.181 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: CB177K0104KBC TTI: CB177K0104KBC KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.1uF 10% | 0In Stock | 0.1 uF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.8 mm (0.504 in) | 10.2 mm (0.402 in) | Stacked Film Capacitors | 250 VAC | 10 % | 2 Pin | 4.6 mm (0.181 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||
0In Stock | 110 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 4 Pin | 1.4 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 0.047 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: CB182G0155KBC TTI: CB182G0155KBC KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 1.5uF 10% | 0In Stock | 1.5 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | - 40 C | + 125 C | CB PET-HT | Reel | |||||||
0In Stock | 0.012 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||
0In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.4 mm (0.094 in) | - 55 C | + 125 C | CB PPS | Reel | ||||||||
0In Stock | 0.033 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: CB182G0105KBC TTI: CB182G0105KBC KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 1uF 10% 6054 | 0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.19 mm (0.598 in) | 13.69 mm (0.539 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 6054 | - 55 C | + 125 C | CB PET-HT | Reel | ||||||
0In Stock | 0.1 uF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PPS | Reel |