KYOCERA - Film Capacitors
5,396 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB182G0824KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.82uF 10% | 0In Stock | 0.82 uF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
Mfr: CB182D0475KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 4.7uF 10% 6054 | 0In Stock | 4.7 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.19 mm (0.598 in) | 13.69 mm (0.539 in) | Stacked Film Capacitors | 40 VAC | 10 % | 4.9 mm (0.193 in) | 6050 | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
0In Stock | 0.047 uF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | 5 % | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
0In Stock | 0.015 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | 5 % | - 55 C | + 125 C | CB PPS | Bulk | ||||||||||||
Mfr: FB27EC8C0105KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 900V 1uF ESR=39.3mOhms 10% 2 Pins 5mm | 0In Stock | 1 uF | 900 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 39.3 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FFB24E0276K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 27uF 10% | Not Available Online | 27 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 25.7 mm (1.012 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 14.6 mm (0.575 in) | FFB | Bulk | ||||||||
0In Stock | 0.56 uF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 3300 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
Mfr: FVA16H0473K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.047uF 10% | 0In Stock | 0.047 uF | Bulk | ||||||||||||||||||||
Mfr: FLAF36A0257KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 250uF 10% | Not Available Online | 250 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAD16H0127KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 330V 120uF 10% | Not Available Online | 120 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF36L0107KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 100uF 10% | Not Available Online | 100 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAD16J0506KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 50uF 10% | Not Available Online | 50 uF | 550 VDC | Quick Connect | Polypropylene (PP) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 7.2 mOhms | 130 mm (5.118 in) | Stud Threaded | - 40 C | + 85 C | FLA | Bulk | ||||||||
Mfr: FE52GI8A0117KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 700V 110uF ESR=2.6mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 110 uF | 700 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 2.6 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FLAE46M0506KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 50uF 10% | Not Available Online | 50 uF | FLA | Bulk | |||||||||||||||||||
0In Stock | 1 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 40 VAC | 10 % | 4.7 mm (0.185 in) | - 55 C | + 125 C | CB PEN | Reel | |||||||||
Mfr: FLBD6L1036K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 440V 3x103uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
0In Stock | 6800 pF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: FLAE26N0206KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 20uF 10% | Not Available Online | 20 uF | FLA | Bulk | |||||||||||||||||||
0In Stock | 3.3 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FVA26H0563K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.056uF 10% | 0In Stock | 0.056 uF | Bulk | ||||||||||||||||||||
Mfr: FMF6K0563K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1kV 0.056uF 0.1 | 0In Stock | 0.056 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMN6N0153K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 2kV 0.015uF 0.1 | 0In Stock | 0.015 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: CF057D0105JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63V 1uF 5% | Not Available Online | 1 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 5 % | 5 mm (0.197 in) | 2824 (7161 metric) | CF05 | Reel | |||||||||
Mfr: CB232D0104KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors FILM CHIP | Not Available Online | 0.1 uF | SMD/SMT | General Film Capacitors | 10 % | 2 Pin | - 55 C | + 125 C | CB PET-HT | Reel |