KYOCERA - Film Capacitors
5,418 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FLBB6N0306K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 3x30.4uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLCF6H0106K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 10uF 10% | Not Available Online | 10 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FVF96H0106K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 10uF 10% | Not Available Online | 10 uF | Bulk | ||||||||||||||||||||
Mfr: FLAB26N0156KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 15uF 10% | Not Available Online | 15 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAH16O0107KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 100uF 10% | Not Available Online | 100 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FMF6U0333K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1250V 0.033uF 0.1 | 0In Stock | 0.033 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: CB042E0334KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.33uF 10% | 0In Stock | 0.33 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 4.01 mm (0.158 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: FLCK6A0186K4C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 18uF 10% | Not Available Online | 18 uF | Radial | FLC | Bulk | ||||||||||||||||||
0In Stock | 0.033 uF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 16 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
0In Stock | 0.033 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
0In Stock | 2.2 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: CB047E0334KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.33uF 10% | 0In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: FB37F38C0805KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 8uF ESR=11.4mOhms 10% 2 Pins 5mm | Not Available Online | 8 uF | 900 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 11.4 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
0In Stock | 2.2 uF | Bulk | |||||||||||||||||||||
Mfr: FVC46H0224K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.22uF 10% | 0In Stock | 0.22 uF | Bulk | ||||||||||||||||||||
Mfr: FLCN6A0256K4C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 25uF 10% | Not Available Online | 25 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FLAG56O0706KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 70uF 10% | Not Available Online | 70 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FMD6K0273K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1kV 0.027uF 0.1 | 0In Stock | 0.027 uF | Radial | FM | Bulk | ||||||||||||||||||
0In Stock | 4700 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
0In Stock | 1.2 uF | Bulk | |||||||||||||||||||||
0In Stock | 1500 pF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: FLBB6I1326K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 10% 3 x 132.6 u F | Not Available Online | 132 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 400 VAC | 10 % | 265 mm (10.43 in) | FLB | Bulk | |||||||||||||
Mfr: FMF6E0393K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.039uF 10% | 0In Stock | 0.039 uF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMP6M0473K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1600V 0.047uF 0.1 | 0In Stock | 0.047 uF | Radial | FM | Bulk |