Cornell Dubilier - Film Capacitors
4,872 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 104MSR250K TTI: 104MSR250K Knowles / Illinois Capacitor Availability: 42In Stock12,000 On Order Expected 15-Jan-27 Film Capacitors 0.1uF 250V 10% | 42In Stock12,000 On Order Expected 15-Jan-27 | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 225P22391WD3 TTI: 225P22391WD3 Knowles / Illinois Capacitor Availability: 1,200In Stock11,605 On Order Expected Film Capacitors 100V 22nF ORANGE DROP | 1,200In Stock11,605 On Order Expected | 22 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 225P10491WD3 TTI: 225P10491WD3 Knowles / Illinois Capacitor Availability: 334In Stock2,716 On Order Expected 16-Nov-26 Film Capacitors 100V 100nF ORANGE DROP | 334In Stock2,716 On Order Expected 16-Nov-26 | 100 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 10.2 mm (0.402 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 104MACQRL150 TTI: 104MACQRL150 Knowles / Illinois Capacitor Availability: 2,358In StockFilm Capacitors 0.1uF 125V 150 Ohm Quencharc | 2,358In Stock | 100 nF | 200 VDC | Radial | Polyester | 20.8 mm (0.819 in) | 27.4 mm (1.079 in) | 11.2 mm (0.441 in) | RC Snubber Film Capacitors | 125 VAC | 20 % | 2 Pin | 150 Ohms | 16.8 mm (0.661 in) | Straight | - 40 C | + 85 C | Q/QRL | Bulk | ||||
Mfr: 942C20P15K-F TTI: 942C20P15K-F Knowles / Illinois Capacitor Availability: 150In StockFilm Capacitors 0.15uF 2kV 10% | 150In Stock | 150 nF | 2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 942 | Bulk | |||||||
Mfr: 160224K250F-F TTI: 160224K250F-F Knowles / Illinois Capacitor Availability: 100In Stock2,000 On Order Expected 19-Nov-26 Film Capacitors 0.22uF 250V 10% | 100In Stock2,000 On Order Expected 19-Nov-26 | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | ||||||
Mfr: SCRN248R-F TTI: SCRN248R-F Knowles / Illinois Capacitor Availability: 17In StockFilm Capacitors 1uF 2kVpk 10% | 17In Stock | 1 uF | 2 kVDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 79.5 mm (3.13 in) | 54.86 mm (2.16 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 33.27 mm (1.31 in) | Tab Terminal | - 40 C | + 80 C | SCR | Bulk | ||||||
Mfr: 105K400CS6G TTI: 105K400CS6G Knowles / Illinois Capacitor Availability: 165In StockFilm Capacitors 1uF 400V Capstick | 165In Stock | 1 uF | 400 VDC | Radial | 15 mm (0.591 in) | 22.4 mm (0.882 in) | 17.8 mm (0.701 in) | 10 % | 8.1 mm (0.319 in) | - 55 C | + 125 C | CS | Bag | ||||||||||
Mfr: 944U520K142ABM TTI: 944U520K142ABM Knowles / Illinois Capacitor Availability: 16In StockFilm Capacitors 52uF 1400V M8 Stud | 16In Stock | 52 uF | 1.4 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | DC Link Film Capacitors | 10 % | 1.1 mOhms | - 40 C | + 85 C | 944U | Bulk | |||||||||
Mfr: 935C2W2K-F TTI: 935C2W2K-F Knowles / Illinois Capacitor Availability: 150In Stock875 On Order Expected 12-Apr-27 Film Capacitors POLY MET 200V 2uF | 150In Stock875 On Order Expected 12-Apr-27 | 2 uF | 200 VDC | Wire | Polypropylene (PP) | 31.7 mm (1.248 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 15 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 224MMR400K TTI: 224MMR400K Knowles / Illinois Capacitor Availability: 6,200In StockFilm Capacitors 0.22uF 400V 10% | 6,200In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.9 mm (0.232 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 40 C | + 105 C | MMR | Bulk | ||||||
Mfr: 168105J50G-F TTI: 168105J50G-F Knowles / Illinois Capacitor Availability: 1,500In StockFilm Capacitors 50V 1uF 5% | 1,500In Stock | 1 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 168 | Bulk | ||||||
Mfr: DME10P1K-F TTI: DME10P1K-F Knowles / Illinois Capacitor Availability: 14,400In StockFilm Capacitors DME 1KV 0.1uF | 14,400In Stock | 100 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: 935C1W5K-F TTI: 935C1W5K-F Knowles / Illinois Capacitor Availability: 175In StockFilm Capacitors POLY MET 100V 5uF | 175In Stock | 5 uF | 100 VDC | Wire | Polypropylene (PP) | 31.7 mm (1.248 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 10 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 940C12P47K-F TTI: 940C12P47K-F Knowles / Illinois Capacitor Availability: 170In StockFilm Capacitors 1200V .47uF | 170In Stock | 470 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 225P10391WD3 TTI: 225P10391WD3 Knowles / Illinois Capacitor Availability: 900In StockFilm Capacitors 100V 10nF ORANGE DROP | 900In Stock | 10 nF | 100 VDC | Radial | Polyester | 9.5 mm (0.374 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 8.9 mm (0.35 in) | Inside Bend | - 55 C | + 85 C | 225P | Bulk | |||||
Mfr: 224MSR400K TTI: 224MSR400K Knowles / Illinois Capacitor Availability: 800In StockFilm Capacitors 0.22uF 400V 10% | 800In Stock | 220 nF | 400 VDC | Radial | Polyester | 20 mm (0.787 in) | 22.5 mm (0.886 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 125 C | MSR | Bulk | ||||||
Mfr: 104MWR100K TTI: 104MWR100K Knowles / Illinois Capacitor Availability: 800In StockFilm Capacitors 0.1uF 100V 10% | 800In Stock | 100 nF | 100 VDC | Axial | Polyester | 11.5 mm (0.453 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | - 40 C | + 105 C | MWR | Bulk | |||||||||
Mfr: 334PPB630K TTI: 334PPB630K Knowles / Illinois Capacitor Availability: 550In StockFilm Capacitors 0.33uF 630V 20% | 550In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | 15 mm x 24.5 mm x 27.5 mm | - 55 C | + 105 C | PPB | Bulk | |||||
Mfr: SCRN247R-F TTI: SCRN247R-F Knowles / Illinois Capacitor Availability: 679In StockFilm Capacitors 0.5uF 2kV Case A | 679In Stock | 500 nF | 2 kVDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 66.8 mm (2.63 in) | 54.86 mm (2.16 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 33.27 mm (1.31 in) | Tab Terminal | - 40 C | + 80 C | SCR | Bulk | ||||||
Mfr: 935C4W5K-F TTI: 935C4W5K-F Knowles / Illinois Capacitor Availability: 260In Stock140 On Order Expected 05-Apr-27 Film Capacitors POLY MET 400V 5uF | 260In Stock140 On Order Expected 05-Apr-27 | 5 uF | 400 VDC | Wire | Polypropylene (PP) | 57.1 mm (2.248 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10 mOhms | Straight | - 55 C | + 105 C | 935 | Bulk | |||||||
Mfr: 474MSR250K TTI: 474MSR250K Knowles / Illinois Capacitor Availability: 7,600In StockFilm Capacitors 0.47uF 250V 10% | 7,600In Stock | 470 nF | 250 VDC | Radial | Polyester | 20 mm (0.787 in) | 22.5 mm (0.886 in) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.763 Ohms | 12.5 mm (0.492 in) | 22.5 mm x 7.5 mm x 12.5 mm | - 55 C | + 125 C | MSR | Bulk | ||||
Mfr: 715P22456MD3 TTI: 715P22456MD3 Knowles / Illinois Capacitor Availability: 7In Stock1,000 On Order Expected 29-Dec-26 Film Capacitors 600V 220nF ORANGE DROP | 7In Stock1,000 On Order Expected 29-Dec-26 | 220 nF | 600 VDC | Radial | Polypropylene (PP) | 27.8 mm (1.094 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
1,000In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | DME | Bulk | |||||||
Mfr: 940C20P47K-F TTI: 940C20P47K-F Knowles / Illinois Capacitor Availability: 85In StockFilm Capacitors 2kV .47uF | 85In Stock | 470 nF | 2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk |