X2Y IPC - E03 - Feed Through Capacitors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206J1000223MXTE03 TTI: 1206J1000223MXTE03 Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 0.022uF 100v X7R 20% X2Y Filter | 0In Stock | 22 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | ||||||||
Mfr: 1410Y1000104METE03 TTI: 1410Y1000104METE03 Knowles Syfer Availability: 0In StockFeed Through Capacitors X2Y 100V 2.2nF 20% EMI Filter AEC-Q200 | 0In Stock | 2.2 nF | 3 Terminal | X2Y Capacitor Filters | X2Y IPC - E03 | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | 3 Terminal | X2Y Capacitor Filters | X2Y IPC - E03 | Reel | |||||||||||||||||||
Mfr: 1206J0500224MXTE03 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 0.22 uF 0.1 63volts AL-ELKO SNAP IN | 0In Stock | 220 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | ||||||||
Mfr: 1410Y2000124MXTE03 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 0.12 uF - 55 C+ 125 C 20 % | 0In Stock | 120 nF | 20 % | 3 Terminal | 3.6 mm | 2.5 mm | 2 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | |||||||||||
Mfr: 1410J1000154MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | 150 nF | X2Y IPC - E03 | Reel | |||||||||||||||||||
Mfr: 1410Y0500404MXTE03 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1410 50V 0.4uF 20% X7R X2Y Filter | 0In Stock | 400 nF | 20 % | 3 Terminal | 3.6 mm | 2.5 mm | 2 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | |||||||||||
Mfr: 1410Y1000104MXTE03 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1410 100V .1uF 20% X7R X2Y Filter | 0In Stock | 100 nF | 20 % | 3 Terminal | 3.6 mm | 2.5 mm | 2 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | |||||||||||
0In Stock | 3 Terminal | X2Y Capacitor Filters | X2Y IPC - E03 | Reel | |||||||||||||||||||
Mfr: 1410Y2000473MXTE03 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1410 200V .047uF 20% X7R X2Y Filter | 0In Stock | 47 nF | 20 % | 3 Terminal | 3.6 mm | 2.5 mm | 2 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | |||||||||||
Mfr: 1410Y0500224METE03 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors X2Y 100V 2.2nF 20% EMI Filter AEC-Q200 | 0In Stock | 2.2 nF | 3 Terminal | X2Y Capacitor Filters | X2Y IPC - E03 | AEC-Q200 | Reel | ||||||||||||||||
Mfr: 1410Y2000122MXTE03 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1200 pF - 55 C+ 125 C 20 % | 0In Stock | 1.2 nF | 20 % | 3 Terminal | 3.6 mm | 2.5 mm | 2 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | |||||||||||
Mfr: 1410J0500404MXBE03 TTI: Not Assigned Knowles Syfer Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | X2Y IPC - E03 |