NFMJMPC - Feed Through Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFMJMPC226D0E3D TTI: NFMJMPC226D0E3D Murata Electronics Availability: 10,000In StockFeed Through Capacitors 22 UF 2.5V 2A | 10,000In Stock | 22 uF | 2.5 VDC | SMD/SMT | 20 % | 3 Terminal | 0504 (1209 metric) | 1.2 mm | 0.9 mm | 0.75 mm | Three Terminal Filter Capacitors | 2 A | 0.5 mm | - 55 C | + 105 C | 30 mOhms | NFMJMPC | Reel | |||||
Mfr: NFMJMPC226R0G3D TTI: NFMJMPC226R0G3D Murata Electronics Availability: 0In Stock20,000 On Order Expected 03-Dec-26 Feed Through Capacitors 4VDC 22uF 20% 2A 30mOhm | 0In Stock20,000 On Order Expected 03-Dec-26 | 22 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0504 (1209 metric) | 1.2 mm | 0.9 mm | 0.75 mm | Three Terminal Filter Capacitors | 2 A | 0.5 mm | - 55 C | + 85 C | 30 mOhms | NFMJMPC | Reel | |||||
Mfr: NFMJMPC156R0G3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | NFMJMPC | Reel | |||||||||||||||||||
Mfr: NFMJMPC226R0G3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 05035 4VDC 22uF 20% Multilayer Chip | Not Available Online | 22 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 05035 (1209 metric) | 1.2 mm | 0.9 mm | 0.75 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 30 mOhms | NFMJMPC | Reel | ||||||
Mfr: NFMJMPC226D0E3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 05035 2.5VDC 22uF 20% Multilayer Chip | Not Available Online | 22 uF | 2.5 VDC | SMD/SMT | 20 % | 3 Terminal | 05035 (1209 metric) | 1.2 mm | 0.9 mm | 0.75 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 105 C | 30 mOhms | NFMJMPC | Reel |