• Feed Through Capacitors

NFM55PC - Feed Through Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Number of Terminals
Package / Case
Length
Width
Height
Diameter
Product
Current Rating
Ground Terminal
Minimum Operating Temperature
Maximum Operating Temperature
Dielectric
Maximum DC Resistance
Series
Qualification
Packaging
Datasheet
Mfr: NFM55PC155F1H4L
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Feed Through Capacitors 1.5MPF 50V 6.0A EMI

Not Available Online

Call
or
View Details
1.5 uF
50 VDC
SMD/SMT
- 20 %, + 80 %
3 Terminal
2220 (5750 metric)
5.7 mm
5 mm
2.2 mm
Three Terminal Filter Capacitors
6 A
1.7 mm
- 55 C
+ 85 C
NFM55PC
AEC-Q200
Reel