NFM18HC - Feed Through Capacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM18HC105C1C3D TTI: NFM18HC105C1C3D Murata Electronics Availability: 12,000In StockFeed Through Capacitors 1.0 UF DC16V | 12,000In Stock | 3 Terminal | NFM18HC | Reel | |||||||||||||||||||
Mfr: NFM18HC106D0G3L TTI: NFM18HC106D0G3L Murata Electronics Availability: 0In StockFeed Through Capacitors 10 UF 20% 4V | 0In Stock | 10 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1.25 mm | Three Terminal Filter Capacitors | 2 A | 0.15 mm | - 55 C | + 125 C | 30 mOhms | NFM18HC | AEC-Q200 | Reel | ||||
Mfr: NFM18HC105C0J3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | NFM18HC | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: NFM18HC471R1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 470ohms | Not Available Online | 3 Terminal | 0603 (1608 metric) | NFM18HC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM18HC101R1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 100ohms | Not Available Online | 3 Terminal | 0603 (1608 metric) | NFM18HC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM18HC221R1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 220ohms | Not Available Online | 3 Terminal | 0603 (1608 metric) | NFM18HC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM18HC102R1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 1Kohms | Not Available Online | 3 Terminal | 0603 (1608 metric) | NFM18HC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM18HC222R1E3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 2.2Kohms | Not Available Online | 3 Terminal | 0603 (1608 metric) | NFM18HC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM18HC223R1E3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 22Kohms | Not Available Online | 3 Terminal | 0603 (1608 metric) | NFM18HC | AEC-Q200 | Reel |