NFM18CC - Feed Through Capacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM18CC102R1C3D TTI: NFM18CC102R1C3D Murata Electronics Availability: 4,000In Stock4,000 On Order Expected 17-Nov-26 Feed Through Capacitors 1000 PF 16V | 4,000In Stock4,000 On Order Expected 17-Nov-26 | 1 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | ||||||
Mfr: NFM18CC471R1C3D TTI: NFM18CC471R1C3D Murata Electronics Availability: 12,000In StockFeed Through Capacitors 470 PF 16V | 12,000In Stock | 470 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | AEC-Q200 | Reel | |||||
Mfr: NFM18CC223R1C3D TTI: NFM18CC223R1C3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors .022 UF 16V | 4,000In Stock | 22 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | ||||||
Mfr: NFM18CC222R1C3D TTI: NFM18CC222R1C3D Murata Electronics Availability: 16,000In StockFeed Through Capacitors 2200 PF 16V | 16,000In Stock | 2.2 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | ||||||
Mfr: NFM18CC221R1C3D TTI: NFM18CC221R1C3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors 220 PF 0.5A 16VDC | 8,000In Stock | 220 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | AEC-Q200 | Reel | |||||
Mfr: NFM18CC101R1C3D TTI: NFM18CC101R1C3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors 100 PF 16V | 4,000In Stock | 100 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | ||||||
Mfr: NFM18CC222R1E3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 2.2Kohms | Not Available Online | 3 Terminal | 0603 (1608 metric) | NFM18CC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM18CC101R1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 100ohms | Not Available Online | 3 Terminal | 0603 (1608 metric) | NFM18CC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM18CC223R1E3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 22Kohms | Not Available Online | 3 Terminal | 0603 (1608 metric) | NFM18CC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM18CC102R1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 1Kohms | Not Available Online | 3 Terminal | 0603 (1608 metric) | NFM18CC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM18CC221R1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 220ohms | Not Available Online | 3 Terminal | 0603 (1608 metric) | NFM18CC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM18CC471R1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 470ohms | Not Available Online | 3 Terminal | 0603 (1608 metric) | NFM18CC | AEC-Q200 | Reel |