NFM15CC - Feed Through Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM15CC222D1C3D TTI: NFM15CC222D1C3D Murata Electronics Availability: 40,000In StockFeed Through Capacitors 2200 PF 16V 1A | 40,000In Stock | 3 Terminal | 0402 (1005 metric) | NFM15CC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM15CC222D1A3D TTI: NFM15CC222D1A3D Murata Electronics Availability: 10,000In StockFeed Through Capacitors 2200 PF 20% 1A 40MOHM | 10,000In Stock | 3 Terminal | 0402 (1005 metric) | NFM15CC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM15CC223C1C3D TTI: NFM15CC223C1C3D Murata Electronics Availability: 0In StockFeed Through Capacitors .022 UF 16V 20% | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15CC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM15CC223C1A3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15CC | AEC-Q200 | Reel |