DSS9H - Feed Through Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSS9HB32E222Q93J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF250Volts 10% | Not Available Online | 2.2 nF | 250 VDC | Radial | 3 Terminal | 12 mm | 7.5 mm | 10 mm | - 25 C | + 85 C | DSS9H | ||||||||||||
Mfr: DSS9HB32E222Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 250volt Disc Type EMIFIL | Not Available Online | 2.2 nF | 250 VDC | Radial | 3 Terminal | 12 mm | 7.5 mm | 10 mm | - 25 C | + 85 C | DSS9H | Reel |