DS - Feed Through Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSS9NB32A222Q92J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF100Volts 10% | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DS | |||||||||
Mfr: DSS9NB32A222Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF100Volts 10% | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DS | |||||||||
Mfr: DST9NB32A222Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 100Volts 10% | Not Available Online | 2.2 nF | 100 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DS | Ammo Pack | |||||||||||
Mfr: DST9NB32A271Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 100Volts 10% | Not Available Online | 270 pF | 100 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DS | Ammo Pack | |||||||||||
Mfr: DSS9NB32A222Q93J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF100Volts 10% | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DS | |||||||||
Mfr: DST9NB32A222Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 100Volts 10% | Not Available Online | 2.2 nF | 100 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DS | Ammo Pack | |||||||||||
Mfr: DST9NB32A271Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 100Volts 10% | Not Available Online | 270 pF | 100 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DS | Ammo Pack |