4701 - Feed Through Capacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock | 3 Terminal | 4701 | Reel | 4701001M | ||||||||||||||||||||
4,000In Stock | 8.2 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 10 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 5.74 mm | - 55 C | + 85 C | 4701 | Reel | |||||||||
Mfr: 4701-001MLF TTI: 4701-001MLF Tusonix / CTS Availability: 0In Stock56,000 On Order Expected Feed Through Capacitors 8200pF 100Volts@85C | 0In Stock56,000 On Order Expected | 8.2 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 10 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 5.74 mm | - 55 C | + 85 C | 4701 | Reel | 4701001MLF | ||||||
Mfr: 4701-002MLF TTI: 4701-002MLF Tusonix / CTS Availability: 0In StockFeed Through Capacitors 6800pF 100Volts@85C | 0In Stock | 6.8 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 10 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 5.74 mm | - 55 C | + 85 C | 4701 | Reel | 4701002MLF | ||||||
Mfr: 4701-001MLF TTI: 4701-001MLF. Tusonix / CTS Availability: 0In StockCut Tape Feed Through Capacitors 8200pF 100Volts@85C | 0In Stock | 8.2 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 10 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 5.74 mm | - 55 C | + 85 C | 4701 | Cut Tape | |||||||
Not Available Online | 3 Terminal | 4701 | Reel | 4701002M |