• Feed Through Capacitors

SMD - W2F Auto - Feed Through Capacitors

4 Results
4 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Number of Terminals
Package / Case
Length
Width
Height
Diameter
Product
Current Rating
Ground Terminal
Minimum Operating Temperature
Maximum Operating Temperature
Dielectric
Maximum DC Resistance
Series
Qualification
Packaging
Datasheet
Mfr: W2F15C10384T1F
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Feed Through Capacitors FEEDTHRU CAPACITOR

0In Stock

Please adjust quantity to Min / Mult value
0.01 uF
50 VDC
SMD/SMT
- 20 %, + 80 %
4 Terminal
2.01 mm
1.25 mm
1.14 mm
Two Terminal Filter Capacitors
300 mA
- 55 C
+ 125 C
X7R
600 mOhms
W2F Auto
Reel
Datasheet
Mfr: W2F15C47384T1F
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Feed Through Capacitors FEEDTHRU CAPACITOR

0In Stock

Please adjust quantity to Min / Mult value
0.047 uF
50 VDC
SMD/SMT
- 20 %, + 80 %
4 Terminal
2.01 mm
1.25 mm
1.14 mm
Two Terminal Filter Capacitors
300 mA
- 55 C
+ 125 C
X7R
600 mOhms
W2F Auto
Reel
Datasheet
Mfr: W2F15C22384T1F
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Feed Through Capacitors FEEDTHRU CAPACITOR

0In Stock

Please adjust quantity to Min / Mult value
0.022 uF
50 VDC
SMD/SMT
- 20 %, + 80 %
4 Terminal
2.01 mm
1.25 mm
1.14 mm
Two Terminal Filter Capacitors
300 mA
- 55 C
+ 125 C
X7R
600 mOhms
W2F Auto
Reel
Datasheet
Mfr: W2F15C47384T1A
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Feed Through Capacitors 50V 47nF X7R 1206

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0.047 uF
50 VDC
SMD/SMT
- 20 %, + 50 %
4 Terminal
0805 (2012 metric)
2.01 mm
1.25 mm
1.14 mm
Three Terminal Filter Capacitors
300 mA
0.46 mm
- 55 C
+ 125 C
X7R
600 mOhms
W2F Auto