• Feed Through Capacitors

SMD - SF0603 - Feed Through Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Number of Terminals
Package / Case
Length
Width
Height
Diameter
Product
Current Rating
Ground Terminal
Minimum Operating Temperature
Maximum Operating Temperature
Dielectric
Maximum DC Resistance
Series
Qualification
Packaging
Datasheet
Mfr: SF0603C220SBNBT
TTI: SF0603C220SBNBT
Spectrum Control
Availability:

0In Stock

Feed Through Capacitors 22pF 50V .3A 0603 3-TERMINAL CHIP EMI

0In Stock

Please adjust quantity to Min / Mult value
22 pF
50 VDC
SMD/SMT
- 20 %, + 50 %
3 Terminal
0603 (1608 metric)
1.6 mm
0.8 mm
0.6 mm
Three Terminal Filter Capacitors
300 mA
0.02 mm
- 55 C
+ 125 C
C0G (NP0)
300 mOhms
SF0603