SMD - PSM - Feed Through Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSM1F-252P-10T0 TTI: PSM1F-252P-10T0 Spectrum Control Availability: 0In Stock1,000 On Order Expected 14-Jul-26 Feed Through Capacitors 2500PF 10A PI EMI | 0In Stock1,000 On Order Expected 14-Jul-26 | 2500 pF | 200 VDC | SMD/SMT | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | |||||||
Mfr: PSM1-680M-10T0 TTI: PSM1-680M-10T0 Spectrum Control Availability: 0In StockFeed Through Capacitors .120SQ.315L 68PF 10A PI CIRCUIT | 0In Stock | 68 pF | 200 VDC | SMD/SMT | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel |