• Feed Through Capacitors

SMD - NFMJMPL - Feed Through Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Number of Terminals
Package / Case
Length
Width
Height
Diameter
Product
Current Rating
Ground Terminal
Minimum Operating Temperature
Maximum Operating Temperature
Dielectric
Maximum DC Resistance
Series
Qualification
Packaging
Datasheet
Mfr: NFMJMPL226R0G5D
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

Feed Through Capacitors 05035 4VDC 22uF 20% Low ESL 3-Terminal

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
4 VDC
SMD/SMT
20 %
3 Terminal
0.5 mm
Three Terminal Filter Capacitors
2 A
- 55 C
+ 85 C
30 mOhms
NFMJMPL