• Feed Through Capacitors

SMD - NFMJMPC - Feed Through Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Number of Terminals
Package / Case
Length
Width
Height
Diameter
Product
Current Rating
Ground Terminal
Minimum Operating Temperature
Maximum Operating Temperature
Dielectric
Maximum DC Resistance
Series
Qualification
Packaging
Datasheet
Mfr: NFMJMPC226R0G3D
TTI: NFMJMPC226R0G3D
Murata Electronics
Availability:

90,000In Stock

190,000 On Order
Expected
Feed Through Capacitors 4VDC 22uF 20% 2A 30mOhm

90,000In Stock

190,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
4 VDC
SMD/SMT
20 %
3 Terminal
0504 (1209 metric)
1.2 mm
0.9 mm
0.75 mm
Three Terminal Filter Capacitors
2 A
0.5 mm
- 55 C
+ 85 C
30 mOhms
NFMJMPC
Reel
Datasheet
Mfr: NFMJMPC226D0E3D
TTI: NFMJMPC226D0E3D
Murata Electronics
Availability:

0In Stock

Feed Through Capacitors 22 UF 2.5V 2A

0In Stock

Please adjust quantity to Min / Mult value
22 uF
2.5 VDC
SMD/SMT
20 %
3 Terminal
0504 (1209 metric)
1.2 mm
0.9 mm
0.75 mm
Three Terminal Filter Capacitors
2 A
0.5 mm
- 55 C
+ 105 C
30 mOhms
NFMJMPC