SMD - NFM41CC - Feed Through Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM41CC102R2A3L TTI: NFM41CC102R2A3L Murata Electronics Availability: 8,000In StockFeed Through Capacitors 1000 PF 100V | 8,000In Stock | 1000 pF | 100 VDC | SMD/SMT | 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | |||||
Mfr: NFM41CC222R2A3L TTI: NFM41CC222R2A3L Murata Electronics Availability: 8,000In StockFeed Through Capacitors 2200 PF 100V | 8,000In Stock | 2200 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | Reel | ||||||
Mfr: NFM41CC223R2A3L TTI: NFM41CC223R2A3L Murata Electronics Availability: 0In Stock8,000 On Order Expected 12-Jun-26 Feed Through Capacitors .022 UF 100V | 0In Stock8,000 On Order Expected 12-Jun-26 | 0.022 uF | 100 VDC | SMD/SMT | 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | |||||
Mfr: NFM41CC471R2A3L TTI: NFM41CC471R2A3L Murata Electronics Availability: 0In StockFeed Through Capacitors 470 PF 25V | 0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel |