• Feed Through Capacitors

SMD - NFM18PS - Feed Through Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Number of Terminals
Package / Case
Length
Width
Height
Diameter
Product
Current Rating
Ground Terminal
Minimum Operating Temperature
Maximum Operating Temperature
Dielectric
Maximum DC Resistance
Series
Qualification
Packaging
Datasheet
Mfr: NFM18PS105R0J3D
TTI: NFM18PS105R0J3D
Murata Electronics
Availability:

8,000In Stock

Feed Through Capacitors 1.0 UF 6.3V

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 uF
6.3 VDC
SMD/SMT
20 %
3 Terminal
0603 (1608 metric)
1.6 mm
0.8 mm
0.6 mm
Three Terminal Filter Capacitors
2 A
0.8 mm
- 55 C
+ 105 C
NFM18PS
Reel
Datasheet
Mfr: NFM18PS474R0J3D
TTI: NFM18PS474R0J3D
Murata Electronics
Availability:

4,000In Stock

Feed Through Capacitors .47 UF 6.3V

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0.47 uF
6.3 VDC
SMD/SMT
20 %
3 Terminal
0603 (1608 metric)
1.6 mm
0.8 mm
0.6 mm
Three Terminal Filter Capacitors
2 A
0.8 mm
- 55 C
+ 125 C
NFM18PS
AEC-Q200