SMD - NFM18PC - Feed Through Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM18PC105R0J3D TTI: NFM18PC105R0J3D Murata Electronics Availability: 72,000In StockFeed Through Capacitors 1.0 UF 6.3V | 72,000In Stock | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Three Terminal Filter Capacitors | 4 A | 0.4 mm | - 55 C | + 105 C | NFM18PC | Reel | ||||||
Mfr: NFM18PC106D0J3L TTI: NFM18PC106D0J3L Murata Electronics Availability: 0In Stock3,000 On Order Expected 08-Jun-26 Feed Through Capacitors 10 UF 6.3V 4A | 0In Stock3,000 On Order Expected 08-Jun-26 | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 1.6 mm | 0.8 mm | 1.25 mm | 4 A | - 55 C | + 125 C | 20 mOhms | NFM18PC | Reel | ||||||||
0In Stock | 0.1 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | Reel | |||||||
Mfr: NFM18PC474R0J3D TTI: NFM18PC474R0J3D Murata Electronics Availability: 0In StockFeed Through Capacitors .47 UF 6.3V | 0In Stock | 0.47 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | AEC-Q200 | Reel | |||||
Mfr: NFM18PC224R0J3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 0.22 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | AEC-Q200 | Reel |