SMD - Feed Through Capacitors
230 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSM1-402Z-10T0 TTI: PSM1-402Z-10T0 Spectrum Control Availability: 52,000In StockFeed Through Capacitors 4000PF 10A PI EMI FILTER | 52,000In Stock | 4000 pF | 200 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: NFM15HC105D0G3D TTI: NFM15HC105D0G3D Murata Electronics Availability: 140,000In StockFeed Through Capacitors 1.0 UF 4.0V | 140,000In Stock | 1 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.4 mm | Three Terminal Filter Capacitors | 2 A | 0.1 mm | - 55 C | + 125 C | 30 mOhms | NFM15HC | AEC-Q200 | Reel | |||||
Mfr: NFM21PC104R1E3D TTI: NFM21PC104R1E3D Murata Electronics Availability: 20,000In Stock28,000 On Order Expected Feed Through Capacitors .1 UF 25V | 20,000In Stock28,000 On Order Expected | 0.1 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | Reel | |||||||
Mfr: 1806J0500204MXTE07 TTI: 1806J0500204MXTE07 Knowles Syfer Availability: 122,500In StockFeed Through Capacitors 0.2 uF 50volts 4.5x1.6 | 122,500In Stock | 0.2 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm (0.177 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | X7R | E07 | Reel | ||||||||
Mfr: NFM21PC105B1C3D TTI: NFM21PC105B1C3D Murata Electronics Availability: 16,000In Stock76,000 On Order Expected Feed Through Capacitors 1.0 UF 16V | 16,000In Stock76,000 On Order Expected | 1 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | Reel | |||||||
Mfr: NFM21CC223R1H3D TTI: NFM21CC223R1H3D Murata Electronics Availability: 12,000In Stock44,000 On Order Expected Feed Through Capacitors 0805 50VDC 0.022uF 20% | 12,000In Stock44,000 On Order Expected | 0.022 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | |||||||
Mfr: NFMJMPC226R0G3D TTI: NFMJMPC226R0G3D Murata Electronics Availability: 90,000In Stock190,000 On Order Expected Feed Through Capacitors 4VDC 22uF 20% 2A 30mOhm | 90,000In Stock190,000 On Order Expected | 22 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0504 (1209 metric) | 1.2 mm | 0.9 mm | 0.75 mm | Three Terminal Filter Capacitors | 2 A | 0.5 mm | - 55 C | + 85 C | 30 mOhms | NFMJMPC | Reel | ||||||
Mfr: NFE61PT472C1H9L TTI: NFE61PT472C1H9L Murata Electronics Availability: 52,500In Stock5,000 On Order Expected 27-Jul-26 Feed Through Capacitors 4700 PF 50V | 52,500In Stock5,000 On Order Expected 27-Jul-26 | 4700 pF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFM18CC102R1C3D TTI: NFM18CC102R1C3D Murata Electronics Availability: 12,000In StockFeed Through Capacitors 1000 PF 16V | 12,000In Stock | 1000 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | |||||||
Mfr: NFM18CC222R1C3D TTI: NFM18CC222R1C3D Murata Electronics Availability: 16,000In StockFeed Through Capacitors 2200 PF 16V | 16,000In Stock | 2200 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | |||||||
Mfr: NFM3DPC223R1H3L TTI: NFM3DPC223R1H3L Murata Electronics Availability: 4,000In Stock4,000 On Order Expected 13-Jul-26 Feed Through Capacitors .022 UF 50V | 4,000In Stock4,000 On Order Expected 13-Jul-26 | 0.022 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 2 A | 1.1 mm | - 55 C | + 125 C | NFM3DPC | AEC-Q200 | Reel | ||||||
Mfr: NFM18PC105R0J3D TTI: NFM18PC105R0J3D Murata Electronics Availability: 72,000In StockFeed Through Capacitors 1.0 UF 6.3V | 72,000In Stock | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Three Terminal Filter Capacitors | 4 A | 0.4 mm | - 55 C | + 105 C | NFM18PC | Reel | |||||||
Mfr: W2F15C4738AT1A TTI: W2F15C4738AT1A KYOCERA AVX Availability: 4,000In StockFeed Through Capacitors 50V 47nF X7R 0805 | 4,000In Stock | 0.047 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
Mfr: NFM18PS105R0J3D TTI: NFM18PS105R0J3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors 1.0 UF 6.3V | 8,000In Stock | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.8 mm | - 55 C | + 105 C | NFM18PS | Reel | |||||||
Mfr: NFM21PC225B0J3D TTI: NFM21PC225B0J3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors 2.2 UF 6.3V | 4,000In Stock | 2.2 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | AEC-Q200 | Reel | ||||||
Mfr: NFE61PT101Z1H9L TTI: NFE61PT101Z1H9L Murata Electronics Availability: 2,500In StockFeed Through Capacitors 100 PF 50V | 2,500In Stock | 100 pF | 50 VDC | SMD/SMT | 30 % | 3 Terminal | 2706 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: W3F15C1028AT1A TTI: W3F15C1028AT1A KYOCERA AVX Availability: 4,000In StockFeed Through Capacitors 50V 1000pF X7R 1206 | 4,000In Stock | 1000 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: NFM21PC105B1A3D TTI: NFM21PC105B1A3D Murata Electronics Availability: 4,000In Stock16,000 On Order Expected 14-Jul-26 Feed Through Capacitors 1.0 UF 10V | 4,000In Stock16,000 On Order Expected 14-Jul-26 | 1 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | AEC-Q200 | Reel | ||||||
Mfr: NFM21PC474R1C3D TTI: NFM21PC474R1C3D Murata Electronics Availability: 24,000In StockFeed Through Capacitors .47 UF 16V | 24,000In Stock | 0.47 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | Reel | |||||||
Mfr: W2F11A2218AT1F TTI: W2F11A2218AT1F KYOCERA AVX Availability: 3,000In StockFeed Through Capacitors 100V 220pF NP0 0805 | 3,000In Stock | 220 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | |||||
Mfr: NFM21PC224R1C3D TTI: NFM21PC224R1C3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors .22 UF 16V | 4,000In Stock | 0.22 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21PC | AEC-Q200 | Reel | ||||||
Mfr: W2F15C1038AT1F TTI: W2F15C1038AT1F KYOCERA AVX Availability: 7,000In StockFeed Through Capacitors 50V 10nF X7R 0805 | 7,000In Stock | 0.01 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
Mfr: NFM21CC102R1H3D TTI: NFM21CC102R1H3D Murata Electronics Availability: 44,000In StockFeed Through Capacitors 1000 PF 50V | 44,000In Stock | 1000 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | |||||||
Mfr: NFM18CC471R1C3D TTI: NFM18CC471R1C3D Murata Electronics Availability: 28,000In StockFeed Through Capacitors 470 PF 16V | 28,000In Stock | 470 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | AEC-Q200 | Reel | ||||||
Mfr: NFM31KC223R1H3L TTI: NFM31KC223R1H3L Murata Electronics Availability: 3,000In StockFeed Through Capacitors .022 UF 100V | 3,000In Stock | 0.022 uF | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel |