SMD - Feed Through Capacitors
230 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFE61HT361C2A9L TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 360 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: W2H11A4708AT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 47pF C0G | 0In Stock | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 500 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W2H | Reel | |||||
Mfr: W2H11A4708AT1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 47pF C0G | 0In Stock | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 500 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W2H | Reel | |||||
Mfr: W2H15C1038AT1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V .01uF X7R | 0In Stock | 0.01 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 1 A | 0.46 mm | - 55 C | + 125 C | X7R | 150 mOhms | W2H | Reel | |||||
Mfr: W2H11A2218AT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 220pF C0G | 0In Stock | 220 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 500 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W2H | Reel | |||||
Mfr: SF1806X223SDNBT TTI: SF1806X223SDNBT Spectrum Control Availability: 0In StockFeed Through Capacitors 22KpF 100V .3A 3-TERMINAL CHIP EMI | 0In Stock | 0.022 uF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 0.055 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF1806 | Reel | |||||
Mfr: 4701-001MLF TTI: 4701-001MLF. Tusonix / CTS Availability: 0In StockCut Tape Feed Through Capacitors 8200pF 100Volts@85C | 0In Stock | 8200 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 10 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 5.74 mm | - 55 C | + 85 C | 4701 | Cut Tape | |||||||
Mfr: W2F15C2228AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors FEEDTHRU CAPACITOR | 0In Stock | 2200 pF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 4 Terminal | 2.01 mm | 1.25 mm | 1.14 mm | Two Terminal Filter Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||||
Mfr: CX1210MKX7R9BB474 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 50V 0.47uF X7R 1210 20% Thickness=1.6mm | 0In Stock | 0.47 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1210 (3225 metric) | 3.2 mm | 2.5 mm | 1.6 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: 1206J0500224MXTE03 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 0.22 uF 0.1 63volts AL-ELKO SNAP IN | 0In Stock | 0.22 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | |||||||||
Mfr: 1206J1000101MCTE01 TTI: Not Assigned Knowles Syfer Availability: Not Available OnlineFeed Through Capacitors 1206 100pf 100V C0G 20% 3-TERM C FILTER | Not Available Online | 100 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E01 | Reel | |||||||||
Mfr: CX1206MKX7R0BB103 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 100V 0.01uF X7R 1206 20% Thickness=1.2mm | 0In Stock | 0.01 uF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.65 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X7R | X2Y | Reel | ||||||||
Mfr: CX0603MRX5R6BB334 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors X2Y-X5R-0603-330nF-10V | 0In Stock | 0.33 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.85 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 85 C | X5R | X2Y | Reel | |||||||
Mfr: CX0603MRX7R9BB562 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 50V 5600pF X7R 0603 20% Thickness=0.65mm | 0In Stock | 5600 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.85 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: CX0603MRX7R6BB334 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 10VDC .33uF X7R 0603 20% Thickness=0.65mm | 0In Stock | 0.33 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.85 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: 4702-000LF TTI: Not Assigned Tusonix / CTS Availability: 0In StockFeed Through Capacitors 100pF 100Volts@125C | 0In Stock | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 20 A | 3.2 mm | - 55 C | + 125 C | 4702 | Reel | |||||||
Mfr: CX1210MKX7R8BB474 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 25V 0.47uF X7R 1210 20% Thickness=1.6mm | 0In Stock | 0.47 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1210 (3225 metric) | 3.2 mm | 2.5 mm | 1.6 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X2Y | Reel | ||||||||
Mfr: W3F11A4718AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100v 470pF 50-20% 06 12 C0G 1CAPS | 0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: NFE61PT101Z1H9B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFE61PT101Z1H9L | Not Available Online | 100 pF | 50 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: W3F15C2238AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50v 22nF 50-20% 0612 X7R 1CAPS | 0In Stock | 0.022 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 2 mm | 1.2 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | ||||||
Mfr: 4702-001MLF TTI: Not Assigned Tusonix / CTS Availability: 0In StockFeed Through Capacitors 470pF IL 27dB @1GHz 100Vdc @85C | 0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 20 A | 3.2 mm | - 55 C | + 125 C | 4702 | Reel | 4702001MLF | |||||||
Mfr: W3F15C1028AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 1206 50V 1000pF | 0In Stock | 1000 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: W3F15C2228AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50v 2200pF 50-20% 06 12 X7R 1CAPS | 0In Stock | 2200 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: CX1210MKX7R8BB564 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors 560nF X7R 20% 25V | Not Available Online | 0.56 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1210 (3225 metric) | 3.2 mm | 2.5 mm | 1.6 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y | Reel | |||||||||
Mfr: CX1206MKX7R8BB184 TTI: Not Assigned YAGEO Availability: 0In StockFeed Through Capacitors 180nF X7R 20% 25V | 0In Stock | 0.18 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y | Reel |