Feed Through Capacitors
1,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2F11A4708AT1F TTI: W2F11A4708AT1F KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 47pF NP0 0805 | 0In Stock | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Mfr: NFM41CC471R2A3L TTI: NFM41CC471R2A3L Murata Electronics Availability: 0In StockFeed Through Capacitors 470 PF 25V | 0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | |||||
Mfr: 1206J1000223MXTE03 TTI: 1206J1000223MXTE03 Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 0.022uF 100v X7R 20% X2Y Filter | 0In Stock | 22 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | ||||||||
Mfr: 1206Y1000103MXTE07 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 100V .01uF 20% X7R 3-TERM C FILTER | 0In Stock | 10 nF | 20 % | 3 Terminal | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | E07 | Reel | |||||||||||
Mfr: DSS1ZB31H473Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: W3F15C1538AT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors FEEDTHRU CAPACITOR | 0In Stock | 4 Terminal | W3F | Reel | |||||||||||||||||||
Mfr: W3F11A1018AT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 100pF NP0 1206 | 0In Stock | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | ||||
Mfr: W2F11A2218AT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 220pF NP0 0805 | 0In Stock | 220 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Mfr: NFM15PC755R0E3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | NFM15PC | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: DSS1ZB32A102Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: DSS1ZB32A220Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: DSS1ZB32A271Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: DSS1ZB32A472Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: NFE61HT361C2A9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 360 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | |||||
Mfr: NFM15PC435R0E3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM15PC473C1A3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM15PC473C1C3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 47 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Three Terminal Network Filter Capacitors | 1 A | - 55 C | + 105 C | 40 mOhms | NFM15PC | AEC-Q200 | Reel | |||||
Mfr: NFM3DCC221R1H3L TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 220 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | |||||
Mfr: SFSWG2000153MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 200V 15nF +/-20% Flange end seal | 0In Stock | 15 nF | 200 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWG | Bulk | ||||||||
Mfr: SFSWG5000681MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 680pF +/-20% Flange end seal | 0In Stock | 680 pF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWG | Bulk | ||||||||
Mfr: SFSWG5000682MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 6.8nF +/-20% Flange end seal | 0In Stock | 6.8 nF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWG | Bulk | ||||||||
Mfr: SFSWR1000333MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 100V 33nF +/-20% Bottom end seal | 0In Stock | 33 nF | 100 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWR | Bulk | ||||||||
Mfr: SFSWR5000101MC0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 100pF +/-20% Bottom end seal | 0In Stock | 100 pF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | C0G | SFSWR | Bulk | ||||||||
Mfr: SFSWR5000151MC0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 150pF +/-20% Bottom end seal | 0In Stock | 150 pF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | C0G | SFSWR | Bulk | ||||||||
Mfr: SFSWR5000470ZC0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 47pF -20% +80% Bottom end seal | 0In Stock | 47 pF | 500 VDC | Solder | - 20 %, + 80 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | C0G | SFSWR | Bulk |