SMD - Feed Through Capacitors
230 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX0603MRX5R5BB474 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm | 0In Stock | 0.047 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.85 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 85 C | X5R | X2Y | Reel | |||||||
Mfr: NFM15HC435D0E3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 4.3 uF | 2.5 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.4 mm | Three Terminal Filter Capacitors | 2 A | 0.35 mm | - 55 C | + 125 C | 30 mOhms | NFM15HC | Reel | ||||||
Mfr: CX0603MRX7R9BB102 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 50V 1000pF X7R 0603 20% Thickness=0.65mm | 0In Stock | 1000 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.85 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: NFMJMPL226R0G5D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors 05035 4VDC 22uF 20% Low ESL 3-Terminal | 0In Stock | 22 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0.5 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 30 mOhms | NFMJMPL | Reel | ||||||||||
Mfr: CX1206MKX7R0BB223 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 100V .023uF X7R 1206 20% Thickness=1.2mm | 0In Stock | 0.022 uF | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.65 mm | 1.2 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X7R | X2Y | Reel | ||||||||
Mfr: CX1210MKX7R9BB224 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 50VDC .22uF X7R 1210 20% Thickness=1.6mm | 0In Stock | 0.022 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1210 (3225 metric) | 3.2 mm | 2.5 mm | 1.7 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: CX1206MKX7R0BB333 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 100V .033uF X7R 1206 20% Thickness=1.2mm | 0In Stock | 0.033 uF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.65 mm | 1.2 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: CX0603MRX7R6BB224 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 10VDC .22uF X7R 0603 20% Thickness=0.65mm | 0In Stock | 0.22 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.85 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: 1206J1000472MXTE01 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 4700pF 100v X7R 20% 3-Term C Filter | 0In Stock | 4700 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E01 | Reel | |||||||||
Mfr: 1206J1000102MCTE01 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 1000pF 100v C0G 20% 3-Term C Filter | 0In Stock | 1000 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E01 | Reel | |||||||||
Mfr: 1206J1000471MCTE01 TTI: Not Assigned Knowles Syfer Feed Through Capacitors 1206 470pF 100v C0G 20% 3-Term C Filter | Not Available Online | 470 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E01 | Reel | |||||||||
Mfr: NFM18PC224R0J3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 0.22 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | AEC-Q200 | Reel | ||||||
Mfr: W2H15C10384T1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 0805 1000mA .01uF 50 V X7R AEC-Q200 | 0In Stock | 0.01 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Four Terminal Filter Capacitors | 1 A | - 55 C | + 125 C | W2H Auto | AEC-Q200 | Reel | |||||||
Mfr: NFE61PT680B1H9L TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 68 pF | 50 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: W2F11A2208AT1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 22pF NP0 0805 | 0In Stock | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | |||||
Mfr: CX0805MRX7R0BB472 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors X2Y-X7R-0805-4.7nF-100V | 0In Stock | 4700 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | X2Y Capacitor Filters | 0.7 mm | - 55 C | + 125 C | X2Y | Reel | 08052R472M0B20D | |||||||
Mfr: W3F11A4708AT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 47pF NP0 1206 | 0In Stock | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: CX0805MRX7R7BB104 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 16VDC 0.1uF X7R 0805 20% Thickness=0.85mm | 0In Stock | 0.1 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | X2Y Capacitor Filters | 0.7 mm | - 55 C | + 125 C | X2Y | Reel | 08052R104M7B20D | |||||||
Mfr: W2F11A1018AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100v 100pF 50-20% 05 08 C0G 1CAPS | 0In Stock | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | |||||
Mfr: W2F15C4738AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50v 47nF 50-20% 0508 X7R 1CAPS | 0In Stock | 0.047 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
Mfr: W2F11A2218AT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 220pF NP0 0805 | 0In Stock | 220 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | |||||
Mfr: NFM15PC473C1C3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 0.047 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Three Terminal Network Filter Capacitors | 1 A | - 55 C | + 105 C | 40 mOhms | NFM15PC | AEC-Q200 | Reel | ||||||
Mfr: W2H15C1038AT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V .01uF X7R | 0In Stock | 0.01 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 1 A | 0.46 mm | - 55 C | + 125 C | X7R | 150 mOhms | W2H | Reel | |||||
0In Stock | 1000 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | |||||||
Mfr: W2H11A10184T1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 0805 500mA 100pF 100 V NP0 AEC-Q200 | 0In Stock | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Four Terminal Filter Capacitors | 500 mA | - 55 C | + 125 C | W2H Auto | AEC-Q200 | Reel |