SMD - Feed Through Capacitors
230 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2F11A4708AT1A TTI: W2F11A4708AT1A KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 47pF NP0 0805 | 0In Stock | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | |||||
Mfr: W2H11A2208AT1A TTI: W2H11A2208AT1A KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 22pF C0G | 0In Stock | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 500 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W2H | Reel | |||||
Mfr: W3F11A4718AT1A TTI: W3F11A4718AT1A KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 470pF NP0 1206 | 0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: W2H15C47384T1F TTI: W2H15C47384T1F KYOCERA AVX Availability: 0In StockFeed Through Capacitors 0805 2000mA .047uF 50V X7R AEC-Q200 | 0In Stock | 0.047 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Two Terminal Filter Capacitors | 2 A | - 55 C | + 125 C | X7R | 150 mOhms | W2H Auto | AEC-Q200 | Reel | |||||
Mfr: W2H15C1028AT1A TTI: W2H15C1028AT1A KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 1000pF X7R | 0In Stock | 1000 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 1 A | 0.46 mm | - 55 C | + 125 C | X7R | 150 mOhms | W2H | Reel | |||||
Mfr: NFM31KC223R2A3L TTI: NFM31KC223R2A3L Murata Electronics Availability: 0In StockFeed Through Capacitors .022UF 100V 20% 1206 | 0In Stock | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 105 C | NFM31KC | AEC-Q200 | Reel | ||||||||||||||
Mfr: NFM31KC103R2A3L TTI: NFM31KC103R2A3L Murata Electronics Availability: 0In StockFeed Through Capacitors 1206 100VDC 10000pF 20% | 0In Stock | 0.01 uF | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | |||||||||||||
Mfr: NFM15PC105D0J3D TTI: NFM15PC105D0J3D Murata Electronics Availability: 0In StockFeed Through Capacitors 1.0 UF 6.3V 20% | 0In Stock | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.4 mm | 2 A | - 55 C | + 125 C | 30 mOhms | NFM15PC | Reel | ||||||||
Mfr: W2F11A3308AT1A TTI: W2F11A3308AT1A KYOCERA AVX Availability: 0In StockFeed Through Capacitors FEEDTHRU CAPACITOR | 0In Stock | 33 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 4 Terminal | 2.01 mm | 1.25 mm | 1.14 mm | Two Terminal Filter Capacitors | - 55 C | + 125 C | X5R | 600 mOhms | W2F | Reel | ||||||||
Mfr: W3F15C4738AT1F TTI: W3F15C4738AT1F KYOCERA AVX Availability: 0In StockFeed Through Capacitors 1206 50V 47nF | 0In Stock | 0.047 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: PSM1-680M-10T0 TTI: PSM1-680M-10T0 Spectrum Control Availability: 0In StockFeed Through Capacitors .120SQ.315L 68PF 10A PI CIRCUIT | 0In Stock | 68 pF | 200 VDC | SMD/SMT | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | ||||||||
Mfr: NFM15PC435R0G3D TTI: NFM15PC435R0G3D Murata Electronics Availability: 0In StockFeed Through Capacitors 4.3 UF 4.0V | 0In Stock | 4.3 uF | 4 VDC | SMD/SMT | 3 Terminal | 0402 (1005 metric) | 2 A | 30 mOhms | NFM15PC | AEC-Q200 | Reel | |||||||||||||
Mfr: NFM31KC153R1H3L TTI: NFM31KC153R1H3L Murata Electronics Availability: 0In StockFeed Through Capacitors .015 UF 50V | 0In Stock | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | 1.5 mOhms | NFM31KC | AEC-Q200 | Reel | |||||||||||||
Mfr: NFM31KC104R2A3L TTI: NFM31KC104R2A3L Murata Electronics Availability: 0In StockFeed Through Capacitors .1 UF 100V 6A | 0In Stock | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 105 C | NFM31KC | AEC-Q200 | Reel | ||||||||||||||
Mfr: NFM31KC103R1H3L TTI: NFM31KC103R1H3L Murata Electronics Availability: 0In StockFeed Through Capacitors .01 UF 50V | 0In Stock | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | ||||||||||||||
0In Stock | 470 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | ||||||||
Mfr: CX0603MRX7R0BB472 TTI: CX0603MRX7R0BB472 Pulse Electronics Availability: 0In StockFeed Through Capacitors 100V 4700pF X7R 0603 20% Thickness=0.65mm | 0In Stock | 4700 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X2Y | Reel | ||||||||
Mfr: 1206J1000223MXTE03 TTI: 1206J1000223MXTE03 Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 0.022uF 100v X7R 20% X2Y Filter | 0In Stock | 0.022 uF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | |||||||||
Mfr: NFM18PC474R0J3D TTI: NFM18PC474R0J3D Murata Electronics Availability: 0In StockFeed Through Capacitors .47 UF 6.3V | 0In Stock | 0.47 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | AEC-Q200 | Reel | ||||||
0In Stock | 220 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | ||||||||
0In Stock | 2200 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | ||||||
Mfr: CX1206MKX7R9BB104 TTI: CX1206MKX7R9BB104 Pulse Electronics Availability: 0In StockFeed Through Capacitors 50VDC 0.1uF X7R 1206 20% Thickness=1.2mm | 0In Stock | 0.1 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X2Y | Reel | 12062R104M9BB0D | |||||||
Mfr: CX0805MRX7R0BB103 TTI: CX0805MRX7R0BB103 Pulse Electronics Availability: 0In StockFeed Through Capacitors 100V 0.01uF X7R 0805 20% Thickness=0.85mm | 0In Stock | 0.01 uF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | X2Y Capacitor Filters | 0.7 mm | - 55 C | + 125 C | X7R | X2Y | Reel | 08052R103M0B20D | ||||||
Mfr: W2F15C1028AT1F TTI: W2F15C1028AT1F KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 1000pF X7R 0805 | 0In Stock | 1000 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
0In Stock | 10 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1.25 mm | Three Terminal Filter Capacitors | 2 A | 0.15 mm | - 55 C | + 125 C | 30 mOhms | NFM18HC | AEC-Q200 | Reel |