Feed Through Capacitors
1,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM18PC105R0J3D TTI: NFM18PC105R0J3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors 1.0 UF 6.3V | 8,000In Stock | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Three Terminal Filter Capacitors | 4 A | 0.4 mm | - 55 C | + 105 C | NFM18PC | Reel | |||||||
Mfr: NFE31PT152Z1E9L TTI: NFE31PT152Z1E9L Murata Electronics Availability: 0In Stock2,000 On Order Expected 25-Feb-27 Feed Through Capacitors 1500 PF 25V | 0In Stock2,000 On Order Expected 25-Feb-27 | 1.5 nF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFM3DPC223R1H3L TTI: NFM3DPC223R1H3L Murata Electronics Availability: 4,000In StockFeed Through Capacitors .022 UF 50V | 4,000In Stock | 22 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 2 A | 1.1 mm | - 55 C | + 125 C | NFM3DPC | AEC-Q200 | Reel | ||||||
0In Stock2,000 On Order Expected 13-Oct-26 | 2 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700003M | |||||||||
Mfr: W2F15C1038AT1F TTI: W2F15C1038AT1F KYOCERA AVX Availability: 0In Stock4,000 On Order Expected 11-Nov-26 Feed Through Capacitors 50V 10nF X7R 0805 | 0In Stock4,000 On Order Expected 11-Nov-26 | 10 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
Mfr: W2H15C4738AT1A TTI: W2H15C4738AT1A KYOCERA AVX Availability: 0In Stock4,000 On Order Expected 29-Oct-26 Feed Through Capacitors 50V .047uF X7R | 0In Stock4,000 On Order Expected 29-Oct-26 | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 2 A | 0.46 mm | - 55 C | + 125 C | X7R | 150 mOhms | W2H | Reel | |||||
Mfr: NFM21PC225B0J3D TTI: NFM21PC225B0J3D Murata Electronics Availability: 0In Stock4,000 On Order Expected 02-Oct-26 Feed Through Capacitors 2.2 UF 6.3V | 0In Stock4,000 On Order Expected 02-Oct-26 | 2.2 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | AEC-Q200 | Reel | ||||||
Mfr: NFMJMPC226R0G3D TTI: NFMJMPC226R0G3D Murata Electronics Availability: 0In Stock20,000 On Order Expected 03-Dec-26 Feed Through Capacitors 4VDC 22uF 20% 2A 30mOhm | 0In Stock20,000 On Order Expected 03-Dec-26 | 22 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0504 (1209 metric) | 1.2 mm | 0.9 mm | 0.75 mm | Three Terminal Filter Capacitors | 2 A | 0.5 mm | - 55 C | + 85 C | 30 mOhms | NFMJMPC | Reel | ||||||
Mfr: W2F15C4738AT1A TTI: W2F15C4738AT1A KYOCERA AVX Availability: 0In Stock16,000 On Order Expected 29-Oct-26 Feed Through Capacitors 50V 47nF X7R 0805 | 0In Stock16,000 On Order Expected 29-Oct-26 | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
Mfr: W2F11A1018AT1F TTI: W2F11A1018AT1F KYOCERA AVX Availability: 0In Stock2,000 On Order Expected 27-Oct-26 Feed Through Capacitors 100V 100pF NP0 0805 | 0In Stock2,000 On Order Expected 27-Oct-26 | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | |||||
Mfr: NFE61PT102E1H9L TTI: NFE61PT102E1H9L Murata Electronics Availability: 0In Stock5,000 On Order Expected 28-Dec-26 Feed Through Capacitors 1000 PF 50V | 0In Stock5,000 On Order Expected 28-Dec-26 | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFE61HT102F2A9L TTI: NFE61HT102F2A9L Murata Electronics Availability: 0In Stock2,500 On Order Expected 27-Apr-27 Feed Through Capacitors 1000 PF 100V | 0In Stock2,500 On Order Expected 27-Apr-27 | 1 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: NFM15PC104D0J3D TTI: NFM15PC104D0J3D Murata Electronics Availability: 0In StockFeed Through Capacitors 0.1 UF 6.3V | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: NFM41CC222R2A3L TTI: NFM41CC222R2A3L Murata Electronics Availability: 0In Stock4,000 On Order Expected 22-Dec-26 Feed Through Capacitors 2200 PF 100V | 0In Stock4,000 On Order Expected 22-Dec-26 | 2.2 nF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | Reel | |||||||
Mfr: NFE31PT471F1E9L TTI: NFE31PT471F1E9L Murata Electronics Availability: 0In Stock2,000 On Order Expected 27-Apr-27 Feed Through Capacitors 470 PF 25V | 0In Stock2,000 On Order Expected 27-Apr-27 | 470 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: W3F11A1018AT1F TTI: W3F11A1018AT1F KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 18-Jan-27 Feed Through Capacitors 100V 100pF NP0 1206 | 0In Stock3,000 On Order Expected 18-Jan-27 | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: NFE61PT101Z1H9L TTI: NFE61PT101Z1H9L Murata Electronics Availability: 0In Stock2,500 On Order Expected 25-Mar-27 Feed Through Capacitors 100 PF 50V | 0In Stock2,500 On Order Expected 25-Mar-27 | 100 pF | 50 VDC | SMD/SMT | 30 % | 3 Terminal | 2706 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFM15PC105D0G3D TTI: NFM15PC105D0G3D Murata Electronics Availability: 0In Stock20,000 On Order Expected 13-Jan-27 Feed Through Capacitors 1UF 4VDC 20% | 0In Stock20,000 On Order Expected 13-Jan-27 | 1 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.3 mm | Three Terminal Filter Capacitors | 2 A | 0.3 mm | - 55 C | + 105 C | 30 mOhms | NFM15PC | Reel | ||||||
Mfr: NFM15PC224D0J3D TTI: NFM15PC224D0J3D Murata Electronics Availability: 0In Stock20,000 On Order Expected 21-Dec-26 Feed Through Capacitors 1UF 6.3VDC 20% | 0In Stock20,000 On Order Expected 21-Dec-26 | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: NFM31KC103R2A3L TTI: NFM31KC103R2A3L Murata Electronics Availability: 3,000In StockFeed Through Capacitors 1206 100VDC 10000pF 20% | 3,000In Stock | 10 nF | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | |||||||||||||
Mfr: NFM18PC224R0J3D TTI: NFM18PC224R0J3D Murata Electronics Availability: 0In Stock8,000 On Order Expected 20-Oct-26 Feed Through Capacitors 220 NF 6.3V 20% | 0In Stock8,000 On Order Expected 20-Oct-26 | 220 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | AEC-Q200 | Reel | ||||||
Mfr: NFM3DCC102R1H3L TTI: NFM3DCC102R1H3L Murata Electronics Availability: 0In Stock8,000 On Order Expected 20-Oct-26 Feed Through Capacitors 1000 PF 50V +50/-20% | 0In Stock8,000 On Order Expected 20-Oct-26 | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | ||||||
Mfr: NFM15PC105D0J3D TTI: NFM15PC105D0J3D Murata Electronics Availability: 10,000In StockFeed Through Capacitors 1.0 UF 6.3V 20% | 10,000In Stock | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.4 mm | 2 A | - 55 C | + 125 C | 30 mOhms | NFM15PC | Reel | ||||||||
Mfr: NFM15PC105R0J3D TTI: NFM15PC105R0J3D Murata Electronics Availability: 0In Stock20,000 On Order Expected 16-Oct-26 Feed Through Capacitors 1UF 6.3VDC 20% | 0In Stock20,000 On Order Expected 16-Oct-26 | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: NFM15PC474D0G3D TTI: NFM15PC474D0G3D Murata Electronics Availability: 0In Stock20,000 On Order Expected 16-Feb-27 Feed Through Capacitors 0.47 UF 4.0V 20% | 0In Stock20,000 On Order Expected 16-Feb-27 | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel |