SMD - Feed Through Capacitors
230 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX0603MRX7R9BB103 TTI: CX0603MRX7R9BB103 Pulse Electronics Availability: 0In Stock20,000 On Order Expected 02-Nov-26 Feed Through Capacitors 50V 0.01uF X7R 0603 20% Thickness=0.65mm | 0In Stock20,000 On Order Expected 02-Nov-26 | 0.01 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X2Y | Reel | ||||||||
Mfr: NFE31PT101C1E9L TTI: NFE31PT101C1E9L Murata Electronics Availability: 0In StockFeed Through Capacitors 100 PF 25V | 0In Stock | 100 pF | 25 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFE31PT152Z1E9L TTI: NFE31PT152Z1E9L Murata Electronics Availability: 0In Stock2,000 On Order Expected 25-Jun-26 Feed Through Capacitors 1500 PF 25V | 0In Stock2,000 On Order Expected 25-Jun-26 | 1500 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFM21CC221R1H3D TTI: NFM21CC221R1H3D Murata Electronics Availability: 0In Stock4,000 On Order Expected 20-Jul-26 Feed Through Capacitors 220 PF 50V | 0In Stock4,000 On Order Expected 20-Jul-26 | 220 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 700 mA | 0.6 mm | - 55 C | + 125 C | NFM21CC | AEC-Q200 | Reel | ||||||
Mfr: NFE61PT102E1H9L TTI: NFE61PT102E1H9L Murata Electronics Availability: 0In Stock5,000 On Order Expected 28-Dec-26 Feed Through Capacitors 1000 PF 50V | 0In Stock5,000 On Order Expected 28-Dec-26 | 1000 pF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: CX0603MRX7R6BB104 TTI: CX0603MRX7R6BB104 Pulse Electronics Availability: 0In Stock20,000 On Order Expected 05-Oct-26 Feed Through Capacitors 10VDC 0.1uF X7R 0603 20% Thickness=0.65mm | 0In Stock20,000 On Order Expected 05-Oct-26 | 0.1 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X2Y | Reel | 06032R104M6B20D | |||||||
Mfr: NFM41PC155B1H3L TTI: NFM41PC155B1H3L Murata Electronics Availability: 0In Stock4,000 On Order Expected 20-Jul-26 Feed Through Capacitors 1.5 UF 50V | 0In Stock4,000 On Order Expected 20-Jul-26 | 1.5 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Reel | |||||||
Mfr: NFM41CC223R2A3L TTI: NFM41CC223R2A3L Murata Electronics Availability: 0In Stock8,000 On Order Expected 12-Jun-26 Feed Through Capacitors .022 UF 100V | 0In Stock8,000 On Order Expected 12-Jun-26 | 0.022 uF | 100 VDC | SMD/SMT | 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | ||||||
Mfr: W2H11A4718AT1F TTI: W2H11A4718AT1F KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 470pF C0G | 0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 500 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W2H | Reel | |||||
Mfr: W2F15C4738AT1F TTI: W2F15C4738AT1F KYOCERA AVX Availability: 0In Stock5,000 On Order Expected 06-Aug-26 Feed Through Capacitors 50V 47nF X7R 0805 | 0In Stock5,000 On Order Expected 06-Aug-26 | 0.047 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
Mfr: CX0603MRX5R6BB224 TTI: CX0603MRX5R6BB224 Pulse Electronics Availability: 0In Stock4,000 On Order Expected 05-Oct-26 Feed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm | 0In Stock4,000 On Order Expected 05-Oct-26 | 0.22 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 85 C | X2Y | Reel | 06032B224M6B20D | |||||||
Mfr: NFM3DCC223R1H3L TTI: NFM3DCC223R1H3L Murata Electronics Availability: 0In Stock4,000 On Order Expected 20-Jul-26 Feed Through Capacitors .022 UF 50V | 0In Stock4,000 On Order Expected 20-Jul-26 | 0.022 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | Reel | |||||||
Mfr: NFM3DCC222R1H3L TTI: NFM3DCC222R1H3L Murata Electronics Availability: 0In Stock4,000 On Order Expected 22-Jun-26 Feed Through Capacitors 2200 PF 50V | 0In Stock4,000 On Order Expected 22-Jun-26 | 2200 pF | 50 VDC | SMD/SMT | 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | ||||||
Mfr: W2F11A1018AT1F TTI: W2F11A1018AT1F KYOCERA AVX Availability: 0In Stock5,000 On Order Expected 02-Jun-26 Feed Through Capacitors 100V 100pF NP0 0805 | 0In Stock5,000 On Order Expected 02-Jun-26 | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | |||||
Mfr: W3F15C1038AT1F TTI: W3F15C1038AT1F KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 13-Aug-26 Feed Through Capacitors 50V 10nF X7R 1206 | 0In Stock3,000 On Order Expected 13-Aug-26 | 0.01 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: W2H15C4738AT1F TTI: W2H15C4738AT1F KYOCERA AVX Availability: 0In Stock8,000 On Order Expected Feed Through Capacitors 50V .047uF X7R | 0In Stock8,000 On Order Expected | 0.047 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 2 A | 0.46 mm | - 55 C | + 125 C | X7R | 150 mOhms | W2H | Reel | |||||
Mfr: NFE31PT471F1E9L TTI: NFE31PT471F1E9L Murata Electronics Availability: 0In Stock4,000 On Order Expected 30-Nov-26 Feed Through Capacitors 470 PF 25V | 0In Stock4,000 On Order Expected 30-Nov-26 | 470 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFE31PT220R1E9L TTI: NFE31PT220R1E9L Murata Electronics Availability: 0In StockFeed Through Capacitors 22 PF 25V | 0In Stock | 22 pF | 25 VDC | SMD/SMT | 30 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: PSM1F-252P-10T0 TTI: PSM1F-252P-10T0 Spectrum Control Availability: 0In Stock1,000 On Order Expected 14-Jul-26 Feed Through Capacitors 2500PF 10A PI EMI | 0In Stock1,000 On Order Expected 14-Jul-26 | 2500 pF | 200 VDC | SMD/SMT | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | ||||||||
0In Stock | 0.1 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | Reel | ||||||||
Mfr: NFMJMPC226D0E3D TTI: NFMJMPC226D0E3D Murata Electronics Availability: 0In StockFeed Through Capacitors 22 UF 2.5V 2A | 0In Stock | 22 uF | 2.5 VDC | SMD/SMT | 20 % | 3 Terminal | 0504 (1209 metric) | 1.2 mm | 0.9 mm | 0.75 mm | Three Terminal Filter Capacitors | 2 A | 0.5 mm | - 55 C | + 105 C | 30 mOhms | NFMJMPC | Reel | ||||||
Mfr: W3F15C1038AT1A TTI: W3F15C1038AT1A KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 10nF X7R 1206 | 0In Stock | 0.01 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: PSM1F-402Z-10T0 TTI: PSM1F-402Z-10T0 Spectrum Control Availability: 0In StockFeed Through Capacitors .120SQ.315L 4000PF 10A PI CIRCUIT | 0In Stock | 4000 pF | 200 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: 1206J0500223MXTE07 TTI: 1206J0500223MXTE07 Knowles Syfer Feed Through Capacitors 1206 0.022uF 50v X7R 20% 3-Term C Filter | 0In Stock | 0.022 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | X7R | E07 | Reel | ||||||||
Mfr: W2H15C22384T1F TTI: W2H15C22384T1F KYOCERA AVX Availability: 0In StockFeed Through Capacitors 0805 1000mA .022uF 5 0V X7R AEC-Q200 | 0In Stock | 0.022 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Four Terminal Filter Capacitors | 1 A | - 55 C | + 125 C | W2H Auto | AEC-Q200 | Reel |