Feed Through Capacitors
1,377 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM41PC155B1E3L TTI: NFM41PC155B1E3L. Murata Electronics Availability: 670In StockCut Tape Feed Through Capacitors 1.5uF 25Vdc 6A 20% | 670In Stock | 1.5 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Cut Tape | |||||||
Mfr: NFM41PC155B1H3L TTI: NFM41PC155B1H3L. Murata Electronics Availability: 4,290In StockCut Tape Feed Through Capacitors 1.5 UF 50V | 4,290In Stock | 1.5 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Cut Tape | |||||||
Mfr: PSM4-402Z-20T0. TTI: PSM4-402Z-20T0. Spectrum Control Availability: 100In StockCut Tape Feed Through Capacitors 4000PF 200V +80/-20% 20A | 100In Stock | Cut Tape | ||||||||||||||||||||||
Mfr: NFE31PT222Z1E9L TTI: NFE31PT222Z1E9L. Murata Electronics Availability: 1,250In StockCut Tape Feed Through Capacitors 2200pF 25V 6A FILTER | 1,250In Stock | 2.2 nF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Cut Tape | |||||||
Mfr: NFE61HT102F2A9L TTI: NFE61HT102F2A9L. Murata Electronics Availability: 1,000In StockCut Tape Feed Through Capacitors 100V 1000PF 20% | 1,000In Stock | 1 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | Cut Tape | |||||||
Mfr: NFM31PC276B0J3L TTI: NFM31PC276B0J3L. Murata Electronics Availability: 2,510In StockCut Tape Feed Through Capacitors 1206 27uF 20% 6.3v DCR .005ohm 6A | 2,510In Stock | 27 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Three Terminal Filter Capacitors | 6 A | 1.1 mm | - 40 C | + 85 C | NFM31PC | Cut Tape | |||||||
Mfr: NFM3DCC222R1H3L TTI: NFM3DCC222R1H3L. Murata Electronics Availability: 3,900In StockCut Tape Feed Through Capacitors 2200PF 50V 0.3A EMI | 3,900In Stock | 2.2 nF | 50 VDC | SMD/SMT | 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | Cut Tape | |||||||
Mfr: NFE61HT332Z2A9L TTI: NFE61HT332Z2A9L Murata Electronics Availability: 0In Stock92,500 On Order Expected Feed Through Capacitors 3300 PF 100V | 0In Stock92,500 On Order Expected | 3.3 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | Reel | |||||||
Mfr: 1806J0500204MXTE07 TTI: 1806J0500204MXTE07 Knowles Syfer Availability: 162,500In StockFeed Through Capacitors 0.2 uF 50volts 4.5x1.6 | 162,500In Stock | 200 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm (0.177 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | X7R | E07 | Reel | ||||||||
Mfr: NFE61PT102E1H9L TTI: NFE61PT102E1H9L Murata Electronics Availability: 0In Stock5,000 On Order Expected 24-Nov-26 Feed Through Capacitors 1000 PF 50V | 0In Stock5,000 On Order Expected 24-Nov-26 | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFM18PC106D0J3L TTI: NFM18PC106D0J3L Murata Electronics Availability: 0In Stock12,000 On Order Expected 05-Jan-27 Feed Through Capacitors 10 UF 6.3V 4A | 0In Stock12,000 On Order Expected 05-Jan-27 | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 1.6 mm | 0.8 mm | 1.25 mm | 4 A | - 55 C | + 125 C | 20 mOhms | NFM18PC | Reel | |||||||||
Mfr: NFM21PC225B0J3D TTI: NFM21PC225B0J3D Murata Electronics Availability: 0In Stock40,000 On Order Expected 12-Jan-27 Feed Through Capacitors 2.2 UF 6.3V | 0In Stock40,000 On Order Expected 12-Jan-27 | 2.2 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | AEC-Q200 | Reel | ||||||
Mfr: PSM4-402Z-20T0 TTI: PSM4-402Z-20T0 Spectrum Control Availability: 0In Stock7,500 On Order Expected 01-Dec-26 Feed Through Capacitors 4000PF 20A FEED-THRU POWER SMT EMI FILTER | 0In Stock7,500 On Order Expected 01-Dec-26 | 4 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | ||||||||||
Mfr: W2F15C1038AT1F TTI: W2F15C1038AT1F KYOCERA AVX Availability: 0In Stock5,000 On Order Expected 01-Feb-27 Feed Through Capacitors 50V 10nF X7R 0805 | 0In Stock5,000 On Order Expected 01-Feb-27 | 10 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
Mfr: NFM18PS105D0J3D TTI: NFM18PS105D0J3D Murata Electronics Availability: 0In Stock8,000 On Order Expected 11-Feb-27 Feed Through Capacitors 1.0 UF 6.3V | 0In Stock8,000 On Order Expected 11-Feb-27 | 3 Terminal | 0603 (1608 metric) | NFM18PS | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: W2F11A1018AT1A TTI: W2F11A1018AT1A KYOCERA AVX Availability: 0In Stock8,000 On Order Expected 02-Dec-26 Feed Through Capacitors 100V 100pF NP0 0805 | 0In Stock8,000 On Order Expected 02-Dec-26 | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | |||||
Mfr: W3F15C1028AT1A TTI: W3F15C1028AT1A KYOCERA AVX Availability: 0In Stock16,000 On Order Expected 14-Dec-26 Feed Through Capacitors 50V 1000pF X7R 1206 | 0In Stock16,000 On Order Expected 14-Dec-26 | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: NFE31PT152Z1E9L TTI: NFE31PT152Z1E9L Murata Electronics Availability: 0In Stock4,000 On Order Expected 25-Jun-27 Feed Through Capacitors 1500 PF 25V | 0In Stock4,000 On Order Expected 25-Jun-27 | 1.5 nF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: W2F15C4738AT1F TTI: W2F15C4738AT1F KYOCERA AVX Availability: 0In Stock5,000 On Order Expected 25-Jan-27 Feed Through Capacitors 50V 47nF X7R 0805 | 0In Stock5,000 On Order Expected 25-Jan-27 | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
Mfr: W3F11A1018AT1F TTI: W3F11A1018AT1F KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 16-Nov-26 Feed Through Capacitors 100V 100pF NP0 1206 | 0In Stock3,000 On Order Expected 16-Nov-26 | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: NFE61PT101Z1H9L TTI: NFE61PT101Z1H9L Murata Electronics Availability: 0In Stock2,500 On Order Expected 25-Mar-27 Feed Through Capacitors 100 PF 50V | 0In Stock2,500 On Order Expected 25-Mar-27 | 100 pF | 50 VDC | SMD/SMT | 30 % | 3 Terminal | 2706 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFM31KC103R1H3L TTI: NFM31KC103R1H3L Murata Electronics Availability: 0In Stock12,000 On Order Expected 15-Dec-26 Feed Through Capacitors .01 UF 50V | 0In Stock12,000 On Order Expected 15-Dec-26 | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | ||||||||||||||
Mfr: NFE61HT102F2A9L TTI: NFE61HT102F2A9L Murata Electronics Availability: 0In Stock2,500 On Order Expected 27-Apr-27 Feed Through Capacitors 1000 PF 100V | 0In Stock2,500 On Order Expected 27-Apr-27 | 1 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: NFM15PC105D0G3D TTI: NFM15PC105D0G3D Murata Electronics Availability: 0In StockFeed Through Capacitors 1UF 4VDC 20% | 0In Stock | 1 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.3 mm | Three Terminal Filter Capacitors | 2 A | 0.3 mm | - 55 C | + 105 C | 30 mOhms | NFM15PC | Reel | ||||||
Mfr: NFM15PC105D0J3D TTI: NFM15PC105D0J3D Murata Electronics Availability: 0In Stock10,000 On Order Expected 08-Jan-27 Feed Through Capacitors 1.0 UF 6.3V 20% | 0In Stock10,000 On Order Expected 08-Jan-27 | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.4 mm | 2 A | - 55 C | + 125 C | 30 mOhms | NFM15PC | Reel |