Feed Through Capacitors
1,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L3F11A2218AB1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L3F | |||||||||||||||||||||
Mfr: W2F15C22284T1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W2F Auto | Reel | ||||||||||||||||||||
Mfr: W2H11A47084T1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | W2H Auto | |||||||||||||||||||||
Mfr: NFM2012R13C223RT1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM2012 | |||||||||||||||||||||
Mfr: L2H13C104MAB1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2H | |||||||||||||||||||||
Mfr: KNH10C474DA20TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 10volts 0.47uF 2A 1.0 x 0.50 | Not Available Online | 470 nF | 10 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 0.3 mm | - 40 C | + 85 C | KNH10 | Reel | |||||||||
Not Available Online | ||||||||||||||||||||||||
Mfr: L2H11A2208AB1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2H | |||||||||||||||||||||
Mfr: L2H15C10384B1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2H | Reel | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Mfr: SF0603Y104SANDT TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 25 VDC | 3 Terminal | |||||||||||||||||||||
Mfr: DB045120WE25138BF1 TTI: Not Assigned Vishay Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | Screw | 3 Terminal | RF Power Filters | ||||||||||||||||||||
Mfr: DSS1NB32A103Q93 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | DSS | |||||||||||||||||||||
Mfr: DSS1ZB32A222Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | ||||||||||||||||||||||
Mfr: CKD610JB0J475M060AA TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4.7 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.5 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 12 mOhms | |||||||||
Mfr: DSS1NB32A471Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | DSS | |||||||||||||||||||||
Not Available Online | AKCL 100 | Bulk | ||||||||||||||||||||||
Mfr: CKD610JB0J475S060DA TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4.7 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.5 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 12 mOhms | |||||||||
Mfr: CKD710JB0G105S030BA TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 1 uF | 4 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.3 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 105 C | 12 mOhms | |||||||||
Mfr: CKD710JB0G105S030EA TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 1 uF | 4 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.3 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 105 C | 12 mOhms | |||||||||
Mfr: KNH21C475DA3TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4.7 uF | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 0.4 mm | - 40 C | + 85 C | KNH21 | |||||||||||
Mfr: DSS6NB32A330Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A330Q91A | Not Available Online | 33 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | |||||||||
Mfr: YNA18B3U0G105M TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0603 1.0uF 4volts X5R 20% ESR 1.2ohms | Not Available Online | 1 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | YNA | Reel | YNA18B3U0G105MT000N |