Feed Through Capacitors
1,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||||
Mfr: KNH10C224DA20TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 10volts 0.22uF 2A 1.0 x 0.50 | Not Available Online | 220 nF | 10 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1 mm | 0.5 mm | 0.35 mm | Three Terminal Filter Capacitors | 0.3 mm | - 40 C | + 85 C | KNH10 | Reel | ||||||||
Mfr: DFZ45155WJ27238BK1 TTI: Not Assigned Vishay Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | ||||||||||||||||||||||
Mfr: DSS1NB32A102Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors FACTORY REQs END CUSTOMER/APPLICATION | Not Available Online | 1 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Bulk | ||||||||
Mfr: L2F15C2238AB3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4 Terminal | L2F | Reel | |||||||||||||||||||
Mfr: DBF50180WZ20238BK1 TTI: Not Assigned Vishay Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | ||||||||||||||||||||||
Mfr: NFM15PC435R0E3J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | |||||||||||||||||||||
Mfr: DSN6NB31H102Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1000pF 50Volts 10% | Not Available Online | 1 nF | 50 VDC | Radial | 10 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Ammo Pack | ||||||||||
Mfr: DSN6NB31H271Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 50Volts 10% | Not Available Online | 270 pF | 50 VDC | Radial | 10 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Ammo Pack | ||||||||||
Mfr: DSS6NB32A151Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A151Q91A | Not Available Online | 150 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: DSS6NB32A221Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 220pF 100Volts 10% | Not Available Online | 220 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: DSS6NB32A221U31A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 220pF 100Volts 10% | Not Available Online | 220 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: SSM1F-202P-05T1 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .083SQ 2000PF 10A PI CIRCUIT | Not Available Online | 2 nF | 100 VDC | SMD/SMT | 8 mm | 2.1 mm | 2.1 mm | 5 A | - 55 C | + 125 C | Reel | ||||||||||||
Mfr: DST9NC51H223Q52B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 50Volts 22% | Not Available Online | 22 nF | 50 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST | Bulk | |||||||||||
Mfr: DSS6NZ82A103Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .01UF 100Volts 6A | Not Available Online | 10 nF | 100 VDC | Radial | 30 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 10 C | + 60 C | DSS6 | Ammo Pack | ||||||||
Mfr: PSM1-101M-10T2 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT | Not Available Online | 100 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM1-821M-10T0 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 820PF 10A PI POWER SMT EMI FILTER | Not Available Online | 820 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: DSS6NC52A102Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1000pF100Volts 22% | Not Available Online | 1 nF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS6NC52A470Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 47pF 100Volts 22% | Not Available Online | 47 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS6NZ82A103U21A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .01UF 100Volts | Not Available Online | 10 nF | 100 VDC | Radial | 30 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 10 C | + 60 C | DSS6 | Ammo Pack | ||||||||
Mfr: DSN9NC52A222Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 20% 100Volts | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9N | Ammo Pack | ||||||||||
Mfr: DSS6NB32A221Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 220pF 100Volts 10% | Not Available Online | 220 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: CKD110JB1E101S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 100pf 25volt +50-20% 3.2x1.25x0.85mm | Not Available Online | 100 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 200 mA | 0.95 mm | - 25 C | + 85 C | 600 mOhms | Reel | ||||||
Mfr: CKD510JB1H220S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 22pf 50volt +50-20% 2.0x1.25x0.85mm | Not Available Online | 22 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 400 mA | 0.4 mm | - 25 C | + 85 C | 500 mOhms | Reel | ||||||
Mfr: CKD510JB1E223S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0.022uf 25vlt 50-20% 2.0x1.25x0.85mm | Not Available Online | 22 nF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 25 C | + 85 C | 80 mOhms | Reel |