Feed Through Capacitors
1,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSN6NZ81H103Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .01UF 50Volts | Not Available Online | 10 nF | 50 VDC | Radial | - 20 %, + 80 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 10 C | + 60 C | DSN6N | Bulk | ||||||||||
Mfr: DSS6NF31C223Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 16Volts | Not Available Online | 22 nF | 16 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DSS6NZ82A103Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .01UF 100Volts | Not Available Online | 10 nF | 100 VDC | Radial | 30 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 10 C | + 60 C | DSS6 | Bulk | ||||||||
Mfr: DSN9NC51C104Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .1UF 16Volts 22% | Not Available Online | 100 nF | 16 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9N | |||||||||||
Mfr: DSS9NC51H223Q92J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 50Volts 22% | Not Available Online | 22 nF | 50 VDC | Radial | - 20 %, + 50 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DSS9NC52A222Q93J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF100Volts 22% | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DST9HB32E271Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 20% 250Volts | Not Available Online | 270 pF | 250 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST9H | Ammo Pack | |||||||||||
Mfr: PSM4F-402Z-15T0 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 4000PF 15A FEED THRU CIR | Not Available Online | 4 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: SSM1-402E-05B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 4000PF 5AMP | Not Available Online | 4 nF | 100 VDC | SMD/SMT | 8 mm | 2.1 mm | 2.1 mm | 5 A | - 55 C | + 125 C | Bulk | ||||||||||||
Mfr: DSS6NC52A221Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 220pF 100Volts 22% | Not Available Online | 220 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: W3H11A4718AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 470pF C0G | Not Available Online | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0612 (1632 metric) | 1.6 mm | 3.2 mm | 1.22 mm | Three Terminal Filter Capacitors | 4 A | 2.8 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W3H | Reel | ||||
Mfr: PSM1F-471P-10T0 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 470PF 10A PI CIRCUIT | Not Available Online | 470 pF | 200 VDC | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: DSS6NB32A330Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A330Q91A | Not Available Online | 33 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: DST9ND31H223Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 50Volts | Not Available Online | 22 nF | 50 VDC | Radial | 3 Terminal | 14 mm | 4 mm | 15.5 mm | 9.5 mm | - 30 C | + 85 C | DST | Ammo Pack | ||||||||||
Mfr: EZA-SCE220M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFeed Through Capacitors Thick Film 4 Cap Array 3 Term 1608 | Not Available Online | SMD/SMT | 3 Terminal | 1608 (4020 metric) | 4 mm | 2.1 mm | 0.65 mm | EZASC | Reel | ||||||||||||||
Mfr: PSM1-102M-02T0 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 2A PI EMI FILTER 1000 PF | Not Available Online | 1 nF | 200 VDC | SMD/SMT | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | ||||||||
Mfr: DSS6NC52A102U31A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1000pF 100volt Disc Type EMIFIL | Not Available Online | 1 nF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: W2F43A4708AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 0805 25V 47pF 4 Element Feedthru | Not Available Online | 47 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.2 mm | 1.27 mm | Three Terminal Filter Array Capacitors | 300 mA | - 55 C | + 125 C | C0G (NP0) | 3 Ohms | W2F | Reel | |||||
Mfr: SSM1-152P-05B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 1500PF 5A SQUARE SMT LOW PASS FILTER | Not Available Online | 1.5 nF | 100 VDC | SMD/SMT | 8 mm | 2.1 mm | 2.1 mm | 5 A | - 55 C | + 125 C | Bulk | ||||||||||||
Mfr: SSM1F-402E-10T1 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .083SQ 4000PF 10A PI CIRCUIT | Not Available Online | 4 nF | 100 VDC | SMD/SMT | 8 mm | 2.1 mm | 2.1 mm | 10 A | - 55 C | + 125 C | Reel | ||||||||||||
Mfr: CKD710JB0G105S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0402 1.0uF 4.0volts +50/-20% Feed Thru | Not Available Online | 1 uF | 4 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.55 mm | 0.3 mm | Three Terminal Filter Capacitors | 2 A | 0.3 mm | CKD | |||||||||
Mfr: PSM4-821M-20T0 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 820PF 20A FEED THRU CIR | Not Available Online | 820 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: SSM1-202P-10T6 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .083SQ 2000PF 10A PI CIRCUIT | Not Available Online | 2 nF | 100 VDC | SMD/SMT | 8 mm | 2.1 mm | 2.1 mm | 10 A | - 55 C | + 125 C | Reel | ||||||||||||
Mfr: SSM1-501P-05T1 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .083SQ 500PF 5A PI CIRCUIT | Not Available Online | 500 pF | 100 VDC | SMD/SMT | 8 mm | 2.1 mm | 2.1 mm | 5 A | - 55 C | + 125 C | Reel | ||||||||||||
Mfr: PSM1-102M-05B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 1000PF 5A PI CIRCUIT | Not Available Online | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Bulk |