SMD - Feed Through Capacitors
230 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFE31Z222Z1E9L TTI: NFE31ZT222Z1E9L Murata Electronics Availability: 2,000In StockFeed Through Capacitors 6A 25V 2200PF 3-TERMINAL | 2,000In Stock | 2200 pF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | NFE | AEC-Q200 | Reel | |||||||
Mfr: CX1210MKX7R7BB105 TTI: CX1210MKX7R7BB105 Pulse Electronics Availability: 6,000In StockFeed Through Capacitors 16V 1uF X7R 1210 20% Thickness=1.6mm | 6,000In Stock | 1 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 1210 (3225 metric) | 3.2 mm | 2.5 mm | 1.6 mm | X2Y Capacitor Filters | 1.2 mm | - 55 C | + 125 C | X2Y | Reel | 12102R105M7BB0D | |||||||
Mfr: NFM21HC223R1H3D TTI: NFM21HC223R1H3D Murata Electronics Availability: 16,000In StockFeed Through Capacitors .022 UF 50V | 16,000In Stock | 0.022 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | ||||||
Mfr: NFM21HC224R1A3D TTI: NFM21HC224R1A3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors .22 UF 2A | 4,000In Stock | 0.22 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | ||||||
Mfr: NFE61PT681B1H9L TTI: NFE61PT681B1H9L Murata Electronics Availability: 2,500In StockFeed Through Capacitors 680 PF 50V | 2,500In Stock | 680 pF | 50 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: W2H11A1018AT1F TTI: W2H11A1018AT1F KYOCERA AVX Availability: 1,000In StockFeed Through Capacitors 100V 100pF C0G | 1,000In Stock | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 500 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W2H | Reel | |||||
Mfr: W2F15C2238AT1F TTI: W2F15C2238AT1F KYOCERA AVX Availability: 500In StockLimited Supply Cut Tape Feed Through Capacitors 50V 22nF X7R 0805 | 500In StockLimited Supply | 0.022 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Cut Tape | |||||
Mfr: NFE31PT222Z1E9L TTI: NFE31PT222Z1E9L. Murata Electronics Availability: 1,350In StockCut Tape Feed Through Capacitors 2200pF 25V 6A FILTER | 1,350In Stock | 2200 pF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Cut Tape | |||||||
4,000In Stock | 8200 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 10 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 5.74 mm | - 55 C | + 85 C | 4701 | Reel | |||||||||
Mfr: NFM41PC155B1E3L TTI: NFM41PC155B1E3L. Murata Electronics Availability: 700In StockCut Tape Feed Through Capacitors 1.5uF 25Vdc 6A 20% | 700In Stock | 1.5 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Cut Tape | |||||||
Mfr: NFM41PC155B1H3L TTI: NFM41PC155B1H3L. Murata Electronics Availability: 4,290In StockCut Tape Feed Through Capacitors 1.5 UF 50V | 4,290In Stock | 1.5 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Cut Tape | |||||||
Mfr: NFE61HT102F2A9L TTI: NFE61HT102F2A9L. Murata Electronics Availability: 1,500In StockCut Tape Feed Through Capacitors 100V 1000PF 20% | 1,500In Stock | 1000 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | Cut Tape | |||||||
Mfr: PSM1-402Z-10T0 TTI: PSM1-402Z-10T0. Spectrum Control Availability: 100In StockCut Tape Feed Through Capacitors 4000PF 10A PI EMI FILTER | 100In Stock | 4000 pF | 200 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Cut Tape | |||||||||
Mfr: NFE61HT332Z2A9L TTI: NFE61HT332Z2A9L. Murata Electronics Availability: 90In StockCut Tape Feed Through Capacitors 3300pF 100V 2A FILT | 90In Stock | 3300 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | Cut Tape | |||||||
Mfr: W2F15C2238AT1F TTI: W2F15C2238AT1F. KYOCERA AVX Availability: 500In StockLimited Supply Cut Tape Feed Through Capacitors 50volts 22000pF X7R 0805 | 500In StockLimited Supply | 0.022 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Cut Tape | |||||
Mfr: NFM3DCC222R1H3L TTI: NFM3DCC222R1H3L. Murata Electronics Availability: 3,900In StockCut Tape Feed Through Capacitors 2200PF 50V 0.3A EMI | 3,900In Stock | 2200 pF | 50 VDC | SMD/SMT | 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | Cut Tape | |||||||
Mfr: NFE61PT472C1H9L TTI: NFE61PT472C1H9L. Murata Electronics Availability: 2,100In StockCut Tape Feed Through Capacitors 4700PF 50V 2.0A EMI | 2,100In Stock | 4700 pF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Cut Tape | |||||||
Mfr: NFM31PC276B0J3L TTI: NFM31PC276B0J3L. Murata Electronics Availability: 2,510In StockCut Tape Feed Through Capacitors 1206 27uF 20% 6.3v DCR .005ohm 6A | 2,510In Stock | 27 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Three Terminal Filter Capacitors | 6 A | 1.1 mm | - 40 C | + 85 C | NFM31PC | Cut Tape | |||||||
Mfr: NFE31PT101C1E9L TTI: NFE31PT101C1E9L. Murata Electronics Availability: 450In StockCut Tape Feed Through Capacitors 100PF 25V 6.0A EMI F | 450In Stock | 100 pF | 25 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Cut Tape | |||||||
Mfr: NFE31PT222Z1E9L TTI: NFE31PT222Z1E9L Murata Electronics Availability: 0In Stock68,000 On Order Expected Feed Through Capacitors 2200 PF 25V | 0In Stock68,000 On Order Expected | 2200 pF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: 4701-001MLF TTI: 4701-001MLF Tusonix / CTS Availability: 0In Stock30,000 On Order Expected Feed Through Capacitors 8200pF 100Volts@85C | 0In Stock30,000 On Order Expected | 8200 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 10 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 5.74 mm | - 55 C | + 85 C | 4701 | Reel | 4701001MLF | ||||||
Mfr: W2F11A4718AT1F TTI: W2F11A4718AT1F KYOCERA AVX Availability: 0In Stock29,000 On Order Expected Feed Through Capacitors 100V 470pF NP0 0805 | 0In Stock29,000 On Order Expected | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | |||||
Mfr: NFE61HT332Z2A9L TTI: NFE61HT332Z2A9L Murata Electronics Availability: 0In Stock25,000 On Order Expected 27-Jul-26 Feed Through Capacitors 3300 PF 100V | 0In Stock25,000 On Order Expected 27-Jul-26 | 3300 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | Reel | |||||||
Mfr: NFM18PC106D0J3L TTI: NFM18PC106D0J3L Murata Electronics Availability: 0In Stock3,000 On Order Expected 08-Jun-26 Feed Through Capacitors 10 UF 6.3V 4A | 0In Stock3,000 On Order Expected 08-Jun-26 | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 1.6 mm | 0.8 mm | 1.25 mm | 4 A | - 55 C | + 125 C | 20 mOhms | NFM18PC | Reel | |||||||||
Mfr: W2F11A4718AT1A TTI: W2F11A4718AT1A KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 470pF NP0 0805 | 0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel |