Feed Through Capacitors
1,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX1206MKX7R7BB274 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | ||||||||||||||||||||
Mfr: CX1210MKX7R7BB824 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | ||||||||||||||||||||
Mfr: SF1806X103SDNBT TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 10KpF 100V .3A 3-TERMINAL CHIP EMI | Not Available Online | 10 nF | 100 VDC | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 0.055 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF1806 | Reel | ||||||
Mfr: W2H11A2208AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100V 22pF C0G | Not Available Online | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 500 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W2H | Reel | |||||
Mfr: CX0805MRX7R0BB102 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 100V 1000pF X7R 0805 20% Thickness=0.85mm | 0In Stock | 1 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | X2Y Capacitor Filters | 0.7 mm | - 55 C | + 125 C | X2Y | Reel | 08052R102M0B20D | |||||||
Mfr: PSM1F-102M-05T0 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors EMI FILT 200V 1000PF | Not Available Online | 1 nF | 200 VDC | SMD/SMT | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: W3F11A1018AT3A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 100v 100pF 50-20% 0612 C0G 1CAPS | Not Available Online | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: PSM1-252P-10B TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors .120SQ.315L 2500PF 10A PI CIRCUIT | 0In Stock | 2.5 nF | 200 VDC | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Bulk | ||||||||||
Mfr: 1410Y2000122MXTE03 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1200 pF - 55 C+ 125 C 20 % | 0In Stock | 1.2 nF | 20 % | 3 Terminal | 3.6 mm | 2.5 mm | 2 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | ||||||||||||
Mfr: SF1806C101SDNBT TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors THREE TERMINAL FILTER CHIP | Not Available Online | 100 VDC | 3 Terminal | |||||||||||||||||||||
Mfr: SF0603X102SBNBB TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 1KpF 50V .3A 3-TERMINAL CHIP EMI | Not Available Online | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.02 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF0603 | Bulk | |||||
Mfr: PSM4F-103Z-20B TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors .120SQ.315L 10000PF 20A FEED THRU CIR | 0In Stock | 10 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Bulk | ||||||||||
Mfr: NFE31ZT220R1E9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | NFE | AEC-Q200 | Reel | ||||||||||||||||||||
Not Available Online | 470 pF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700009M | |||||||||
Not Available Online | 2 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700053M | |||||||||
Not Available Online | 3 Terminal | 4702 | Reel | 4702000M | ||||||||||||||||||||
Not Available Online | 3 Terminal | 4702 | Reel | 4702001M | ||||||||||||||||||||
Mfr: SF0603C221SBNBB TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | ||||||||||||||||||||||
Mfr: CX0603MRX7R6BB274 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | ||||||||||||||||||||
Mfr: CX0603MRX7R6BB334 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 10VDC .33uF X7R 0603 20% Thickness=0.65mm | 0In Stock | 330 nF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.85 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: CX0603MRX7R8BB153 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | ||||||||||||||||||||
Mfr: CX0805MRX7R6BB184 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | ||||||||||||||||||||
Mfr: CX0805MRX7R9BB223 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | ||||||||||||||||||||
Mfr: CX1210MKX7R0BB473 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel | ||||||||||||||||||||
Mfr: CX1210MKX7R9BB104 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel |