Feed Through Capacitors
1,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSM4-402Z-05T TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 4000PF 5A FEEDTHRU 500/REEL | Not Available Online | 4 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM4-152M-20T TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 1500PF 20A FEEDTHR | Not Available Online | 1.5 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | ||||||||||
Mfr: 1410Y1000104MXTE03 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1410 100V .1uF 20% X7R X2Y Filter | 0In Stock | 100 nF | 20 % | 3 Terminal | 3.6 mm | 2.5 mm | 2 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | |||||||||||
Mfr: PSM4F-402Z-10B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors FEED THRU CIRCUIT 120SQ 4000PF 10A | Not Available Online | 4 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | ||||||||||
Mfr: PSM4F-821M-10B TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors FEED THRU CIRCUIT 120SQ 820PF 10A | Not Available Online | 820 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | ||||||||||
Mfr: PSM1F-101M-10T0 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT | Not Available Online | 100 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM4-680M-20T0 TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors .120SQ.315L 68PF20A FEED THRU CIR | 0In Stock | 68 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM4-252P-20B TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 2500PF 20A FEED-THRU POWER SMT EMI FILTER | 0In Stock | 2.5 nF | 200 VDC | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||||
Mfr: 1410Y0500404MXTE03 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1410 50V 0.4uF 20% X7R X2Y Filter | 0In Stock | 400 nF | 20 % | 3 Terminal | 3.6 mm | 2.5 mm | 2 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | |||||||||||
0In Stock | 2.5 nF | 3 Terminal | |||||||||||||||||||||
Mfr: SF1806C471SDNBT TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors 470pF 100V .3A 3-TERMINAL CHIP EMI | Not Available Online | 470 pF | 100 VDC | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.4 mm | - 55 C | + 125 C | C0G (NP0) | 300 mOhms | SF1806 | Reel | |||||
Mfr: W2F15C4738AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50v 47nF 50-20% 0508 X7R 1CAPS | 0In Stock | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: 1410J0500274MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | Reel | |||||||||||||||||||||
Mfr: 1410J1000123MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | Reel | |||||||||||||||||||||
Mfr: 1410J1000563MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | Reel | |||||||||||||||||||||
Mfr: 1410J1000823MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | Reel | |||||||||||||||||||||
Mfr: 1410Y1000473MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: 1410Y1000682MXTE03 TTI: Not Assigned Knowles Dielectric Labs Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | X2Y Capacitor Filters | Reel | |||||||||||||||||||
Mfr: NFE31ZT101C1E9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | NFE | AEC-Q200 | Reel | |||||||||||||||||||
Mfr: PSM4F-402Z-20T0 TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 20A EMI FILTER FEED THRU 4000PF | 0In Stock | 4 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: W3F11A4718AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100v 470pF 50-20% 06 12 C0G 1CAPS | 0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | ||||
Mfr: W2H11A47184T1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 0805 500mA 470pF 100V NP0 AEC-Q200 | Not Available Online | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Four Terminal Filter Capacitors | 500 mA | - 55 C | + 125 C | W2H Auto | AEC-Q200 | Reel | ||||||
Mfr: SF0603X223SANB TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 22KpF 25V .5A 0603 3-TERMINAL CHIP EMI | 0In Stock | 22 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 500 mA | 0.5 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF0603 | Reel | |||||
Mfr: SF0603X223SANC TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 22 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 500 mA | 0.02 mm | - 55 C | + 125 C | X7R | 150 mOhms | |||||||
Mfr: CX0603MRNPO9BB220 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | Reel |