X2Y - Feed Through Capacitors
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CX0603MRX7R9BB562 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 50V 5600pF X7R 0603 20% Thickness=0.65mm | 0In Stock | 5.6 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.85 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X7R | X2Y | Reel | |||||||
Mfr: CX0805MRX7R9BB183 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFeed Through Capacitors 18nF X7R 20% 50V | Not Available Online | 18 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y | Reel | 08052R183M9B20D | ||||||||
Mfr: CX1206MKX7R8BB184 TTI: Not Assigned YAGEO Availability: 0In StockFeed Through Capacitors 180nF X7R 20% 25V | 0In Stock | 180 nF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y | Reel | |||||||||
Mfr: CX0603MRX7R6BB344 TTI: Not Assigned YAGEO Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | X2Y Capacitor Filters | X2Y |
- 1
- 2