4700 - Feed Through Capacitors
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4700-053MLF TTI: Not Assigned Tusonix / CTS Availability: 0In StockFeed Through Capacitors 2000pF 100Volts | 0In Stock | 2 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700053MLF | ||||||||
Mfr: 4700-011MLF TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 1.5 nF | 100 VDC | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700011MLF | |||||||||
Not Available Online | 100 pF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700059M | |||||||||
Not Available Online | 470 pF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | ||||||||||
Mfr: 4700-053LF TTI: Not Assigned Tusonix / CTS Availability: Not Available OnlineFeed Through Capacitors 2000pF 100Volts | Not Available Online | 2 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 2.16 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel |
- 1
- 2