SMD - Feed Through Capacitors
230 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM31PC276B0J3L TTI: NFM31PC276B0J3L Murata Electronics Availability: 120,000In StockFeed Through Capacitors 27 UF 6.3V | 120,000In Stock | 27 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Three Terminal Filter Capacitors | 6 A | 1.1 mm | - 40 C | + 85 C | NFM31PC | Reel | |||||||
Mfr: NFM41PC155B1E3L TTI: NFM41PC155B1E3L Murata Electronics Availability: 8,000In StockFeed Through Capacitors 1.5 UF 25V | 8,000In Stock | 1.5 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Reel | |||||||
Mfr: NFM31KC104R1H3L TTI: NFM31KC104R1H3L Murata Electronics Availability: 6,000In StockFeed Through Capacitors .1 UF 50V | 6,000In Stock | 0.1 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | Three Terminal Filter Capacitors | 6 A | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | ||||||||||
Mfr: NFM18CC101R1C3D TTI: NFM18CC101R1C3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors 100 PF 16V | 4,000In Stock | 100 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | |||||||
Mfr: NFM3DCC471R1H3L TTI: NFM3DCC471R1H3L Murata Electronics Availability: 4,000In StockFeed Through Capacitors 470 PF 50V | 4,000In Stock | 470 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | ||||||
Mfr: NFM21CC222R1H3D TTI: NFM21CC222R1H3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors 2200 PF 50V | 8,000In Stock | 2200 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | |||||||
Mfr: 4702-005MLF TTI: 4702-005MLF Tusonix / CTS Availability: 6,000In StockFeed Through Capacitors 4000pF 100Volts@85C | 6,000In Stock | 4000 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 20 A | 3.2 mm | - 55 C | + 85 C | 4702 | Reel | 4702005MLF | ||||||
Mfr: W2F11A1018AT1A TTI: W2F11A1018AT1A KYOCERA AVX Availability: 4,000In StockFeed Through Capacitors 100V 100pF NP0 0805 | 4,000In Stock | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | |||||
Mfr: NFM41CC102R2A3L TTI: NFM41CC102R2A3L Murata Electronics Availability: 8,000In StockFeed Through Capacitors 1000 PF 100V | 8,000In Stock | 1000 pF | 100 VDC | SMD/SMT | 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | ||||||
Mfr: NFM41CC222R2A3L TTI: NFM41CC222R2A3L Murata Electronics Availability: 8,000In StockFeed Through Capacitors 2200 PF 100V | 8,000In Stock | 2200 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | Reel | |||||||
Mfr: W3F11A4708AT1F TTI: W3F11A4708AT1F KYOCERA AVX Availability: 1,000In StockFeed Through Capacitors 100V 47pF NP0 1206 | 1,000In Stock | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: NFM18PS474R0J3D TTI: NFM18PS474R0J3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors .47 UF 6.3V | 4,000In Stock | 0.47 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.8 mm | - 55 C | + 125 C | NFM18PS | AEC-Q200 | Reel | ||||||
Mfr: NFM18CC223R1C3D TTI: NFM18CC223R1C3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors .022 UF 16V | 4,000In Stock | 0.022 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 1 A | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | |||||||
Mfr: W3F15C1028AT1F TTI: W3F15C1028AT1F KYOCERA AVX Availability: 1,000In StockFeed Through Capacitors 50V 1000pF X7R 1206 | 1,000In Stock | 1000 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: W3F11A1018AT1F TTI: W3F11A1018AT1F KYOCERA AVX Availability: 9,000In StockFeed Through Capacitors 100V 100pF NP0 1206 | 9,000In Stock | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: NFM18CC221R1C3D TTI: NFM18CC221R1C3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors 220 PF 0.5A 16VDC | 8,000In Stock | 220 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | AEC-Q200 | Reel | ||||||
Mfr: W2F15C1038AT1A TTI: W2F15C1038AT1A KYOCERA AVX Availability: 0In StockLimited Supply Feed Through Capacitors 50V 10nF X7R 0805 | 0In StockLimited Supply | 0.01 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
Mfr: NFM21HC221R1H3D TTI: NFM21HC221R1H3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors 220 PF 50V | 8,000In Stock | 220 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | ||||||
Mfr: W2H11A2218AT1F TTI: W2H11A2218AT1F KYOCERA AVX Availability: 4,000In StockFeed Through Capacitors 100V 220pF C0G | 4,000In Stock | 220 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 500 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W2H | Reel | |||||
Mfr: W2F15C2228AT1F TTI: W2F15C2228AT1F KYOCERA AVX Availability: 5,000In StockFeed Through Capacitors 50V 2200pF X7R 0805 | 5,000In Stock | 2200 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
Mfr: NFM21HC474R1A3D TTI: NFM21HC474R1A3D Murata Electronics Availability: 12,000In StockFeed Through Capacitors .47 UF 10V 2KMA | 12,000In Stock | 0.47 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | ||||||
Mfr: W2H15C4738AT1A TTI: W2H15C4738AT1A KYOCERA AVX Availability: 16,000In StockFeed Through Capacitors 50V .047uF X7R | 16,000In Stock | 0.047 uF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 2 A | 0.46 mm | - 55 C | + 125 C | X7R | 150 mOhms | W2H | Reel | |||||
Mfr: NFE61HT330U2A9L TTI: NFE61HT330U2A9L Murata Electronics Availability: 2,500In StockFeed Through Capacitors 33 PF 100V | 2,500In Stock | 33 pF | 100 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: NFE61HT102F2A9L TTI: NFE61HT102F2A9L Murata Electronics Availability: 5,000In StockFeed Through Capacitors 1000 PF 100V | 5,000In Stock | 1000 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: W3F11A4718AT1F TTI: W3F11A4718AT1F KYOCERA AVX Availability: 2,000In StockFeed Through Capacitors 100V 470pF NP0 1206 | 2,000In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel |