Feed Through Capacitors
1,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM15PC915R0E3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||||
Mfr: DSS1ZB31H104Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | |||||||||||||||||||||
Mfr: W2F15C4728AT1B TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50v 4700pF 50-20% 05 08 X7R 1CAPS | 0In Stock | 4.7 nF | 50 VDC | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||||
Mfr: DSS1NB31H333Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 33 nF | 50 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | |||||||||
Mfr: NFM31HK223R1H3L TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | 1206 (3216 metric) | NFM31HK | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | ||||||
Mfr: W3F15C4728AT1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 4700pF X7R 1206 | 0In Stock | 4.7 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: CX0805MRX7R0BB472 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors X2Y-X7R-0805-4.7nF-100V | 0In Stock | 4.7 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | X2Y Capacitor Filters | 0.7 mm | - 55 C | + 125 C | X2Y | Reel | 08052R472M0B20D | |||||||
Mfr: NFE61HT332Z2A9B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 3300PF 100V 2.0A EMI NFE61HT332Z2A9L | Not Available Online | 3.3 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: NFE61HT181C2A9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 180 pF | 100 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | ||||||
Mfr: W2F15C22384T1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors FEEDTHRU CAPACITOR | 0In Stock | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 4 Terminal | 2.01 mm | 1.25 mm | 1.14 mm | Two Terminal Filter Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W2F Auto | Reel | |||||||
Mfr: DSS1NB32A222Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: DSS1NB32A471Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: SFSWR5000221MC0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 220pF +/-20% Bottom end seal | 0In Stock | 220 pF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | C0G | SFSWR | Bulk | |||||||||
Mfr: SFSWR5000222MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 2.2nF +/-20% Bottom end seal | 0In Stock | 2.2 nF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWR | Bulk | |||||||||
Mfr: NFM15HC435D0E3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 4.3 uF | 2.5 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.4 mm | Three Terminal Filter Capacitors | 2 A | 0.35 mm | - 55 C | + 125 C | 30 mOhms | NFM15HC | Reel | ||||||
Mfr: SFSWG1000333MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 100V 33nF +/-20% Flange end seal | 0In Stock | 33 nF | 100 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWG | Bulk | |||||||||
Mfr: SFSWG5000220ZC0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 22pF -20% +80% Flange end seal | 0In Stock | 22 pF | 500 VDC | Solder | - 20 %, + 80 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | C0G | Bulk | ||||||||||
Mfr: SFSWR5000102MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 1.0nF +/-20% Bottom end seal | 0In Stock | 1 nF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWR | Bulk | |||||||||
Mfr: W2H15C1038AT1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V .01uF X7R | 0In Stock | 10 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 1 A | 0.46 mm | - 55 C | + 125 C | X7R | 150 mOhms | W2H | Reel | |||||
Mfr: W2H11A4708AT1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 47pF C0G | 0In Stock | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 500 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W2H | Reel | |||||
Mfr: W3F11A2218AT1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 220pF NP0 1206 | 0In Stock | 220 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: W2F15C2238AT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 22nF X7R 0805 | 0In Stock | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
Mfr: W2F15C4728AT1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 4700pF X7R 0805 | 0In Stock | 4.7 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
Mfr: PSM1-402Z-10B TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 4000PF 10A PI | 0In Stock | 4 nF | 200 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Bulk |