YNA - TDK - Feed Through Capacitors
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: YNA18B1J0G105MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | YNA | ||||||||||||||||||||||
Mfr: YNA18B2C0G105MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0603 4V 1uF X5R 20% 200mOhms ESR | Not Available Online | 1 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | YNA | ||||||||||
Mfr: YNA21B1C0G106M TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0805 10uF 4volts X5R 20% ESR 20mohms | Not Available Online | 10 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | 200 mOhms | YNA | Reel | CERD1CX5R0G106M | |||||||
Not Available Online | 1 uF | 4 VDC | 20 % | 2 Terminal | 0402 (1005 metric) | 1 mm | 0.55 mm | 0.3 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | 500 mOhms | YNA | Reel | YNA15B2J0G105MT000N | |||||||||
Mfr: YNA15B2C0G105MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0402 4V 1uF X5R 20% 200mOhms ESR | Not Available Online | 1 uF | 4 VDC | 20 % | 2 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.3 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | YNA | Reel | YNA15B2C0G105M | |||||||||
Mfr: YNA15B2J0G105MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0402 4V 1uF X5R 20% 500mOhms ESR | Not Available Online | 1 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.3 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | YNA | Reel | |||||||||
Mfr: YNA18B2J0G105MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | YNA | ||||||||||||||||||||||
Mfr: YNA21B2J0G106MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | YNA | ||||||||||||||||||||||
Mfr: YNA21B1J0G106M TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0805 10uF 4volts X5R 20% ESR 50mohms | Not Available Online | 10 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | 50 mOhms | YNA | Reel | CERD1JX5R0G106M | |||||||
Mfr: YNA18B3U0G105M TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0603 1.0uF 4volts X5R 20% ESR 1.2ohms | Not Available Online | 1 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | YNA | Reel | YNA18B3U0G105MT000N | ||||||||
Mfr: YNA21B2C0G106M TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0805 10uF 4volts X5R 20% ESR 200mohms | Not Available Online | 10 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | 200 mOhms | YNA | Reel | CERD2CX5R0G106M | |||||||
Mfr: YNA21B2A0G106M TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0805 10uF 4volts X5R 20% ESR 100mohms | Not Available Online | 10 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | 100 mOhms | YNA | Reel | CERD2AX5R0G106M | |||||||
Mfr: YNA18B2A0G105MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | YNA | ||||||||||||||||||||||
Mfr: YNA18B3U0G105MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0603 4V 1uF X5R 20%1200mOhms ESR | Not Available Online | 1 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | YNA | Reel | |||||||||
Mfr: YNA21B2J0G106M TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0805 10uF 4volts X5R 20% ESR 500mohms | Not Available Online | 10 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | 500 mOhms | YNA | Reel | CERD2JX5R0G106M | |||||||
Mfr: YNA21B1J0G106MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | YNA | ||||||||||||||||||||||
Mfr: YNA18B2M0G105MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0603 X5R 4V 105 +/-20% | Not Available Online | 0603 (1608 metric) | YNA | Reel | ||||||||||||||||||||
Mfr: YNA18B2C0G105M TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0603 1.0uF 4volts X5R 20% ESR 200mohms | Not Available Online | 1 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | 200 mOhms | YNA | Reel | YNA18B2C0G105MT000N | |||||||
Mfr: YNA21B2A0G106MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | YNA | ||||||||||||||||||||||
Mfr: YNA15B3A0G105MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0402 4V 1uF X5R 20%1000mOhms ESR | Not Available Online | 1 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.3 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | YNA | Reel | YNA15B3A0G105M | ||||||||
Mfr: YNA15B1J0G105MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0402 4V 1uF X5R 20% 50mOhms ESR | Not Available Online | 1 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.3 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | YNA | Reel | YNA15B1J0G105M | ||||||||
Mfr: YNA15B2A0G105MT000N TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0402 4V 1uF X5R 20% 100mOhms ESR | Not Available Online | 1 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.3 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | YNA | Reel | YNA15B2A0G105M | ||||||||
Mfr: YNA18B2M0G105M TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0603 1.0uF 4volts X5R 20% ESR 650mohms | Not Available Online | 1 uF | 4 VDC | SMD/SMT | 20 % | 2 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Two Terminal Filter Capacitors | - 55 C | + 85 C | YNA | Reel | YNA18B2M0G105MT000N |