TDK - Feed Through Capacitors
140 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CKD310JB1C104ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0.1uF 16volt +50-10% 3.2x1.6x1.3mm | Not Available Online | 100 nF | 16 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 0.95 mm | - 25 C | + 85 C | 40 mOhms | Reel | ||||||
Mfr: CKD110JB1E102S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 1000pf 25volt 50-20% 3.2x1.25x0.85mm | Not Available Online | 1 nF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 200 mA | 0.95 mm | - 25 C | + 85 C | 600 mOhms | Reel | ||||||
Mfr: CKD110JB1E104S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 0.1uf 25volt +50-20% 3.2x1.25x0.85mm | Not Available Online | 10 nF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 500 mA | 0.95 mm | - 25 C | + 85 C | 300 mOhms | Reel | ||||||
Mfr: CKD510JB1H470S TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 47pf 50volt +50-20% 2.0x1.25x0.85mm | Not Available Online | 47 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 400 mA | 0.4 mm | - 25 C | + 85 C | 500 mOhms | Reel | ||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: CKD61BJB0J475M060AA TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4.7 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 12 mOhms | ||||||||
Mfr: CKD61BJB0J475S060DA TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4.7 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 12 mOhms | ||||||||
Mfr: CKD61BJB0J105M060DA TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 30 mOhms | ||||||||
Mfr: CKD610JB0J475S060AA TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 4.7 uF | 6.3 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.5 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 12 mOhms | ||||||||
Mfr: CKD510JB1H101ST TTI: Not Assigned TDK Availability: Not Available OnlineFeed Through Capacitors 100pf 50volt +50-20% 2.0x1.25x0.85mm | Not Available Online | 100 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 400 mA | 0.4 mm | - 25 C | + 85 C | 500 mOhms | Reel |