NFM3DCC - Murata - Feed Through Capacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM3DCC471R1H3L TTI: NFM3DCC471R1H3L Murata Electronics Availability: 4,000In StockFeed Through Capacitors 470 PF 50V | 4,000In Stock | 470 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | |||||
Mfr: NFM3DCC222R1H3L TTI: NFM3DCC222R1H3L. Murata Electronics Availability: 3,900In StockCut Tape Feed Through Capacitors 2200PF 50V 0.3A EMI | 3,900In Stock | 2.2 nF | 50 VDC | SMD/SMT | 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | Cut Tape | ||||||
0In Stock | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | Reel | |||||||
Mfr: NFM3DCC222R1H3L TTI: NFM3DCC222R1H3L Murata Electronics Availability: 0In StockFeed Through Capacitors 2200 PF 50V | 0In Stock | 2.2 nF | 50 VDC | SMD/SMT | 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | |||||
Mfr: NFM3DCC102R1H3L TTI: NFM3DCC102R1H3L Murata Electronics Availability: 0In Stock8,000 On Order Expected 16-Oct-26 Feed Through Capacitors 1000 PF 50V +50/-20% | 0In Stock8,000 On Order Expected 16-Oct-26 | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | |||||
Mfr: NFM3DCC221R1H3L TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 220 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | |||||
Mfr: NFM3DCC223R1H3B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFM3DCC223R1H3L | Not Available Online | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | ||||||
Mfr: NFM3DCC470U1H3L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1206 47pF +50/-20 50 volt 300mA | Not Available Online | 47 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | |||||
Mfr: NFM3DCC220U1H3L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22PF 25V 0.3A EMI FI | Not Available Online | 22 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | |||||
Mfr: NFM3DCC101U1H3L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1206 100pF +50/-20 50 volt 300mA | Not Available Online | 100 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel |