NFM31HK - Murata - Feed Through Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM31HK103R2A3L TTI: NFM31HK103R2A3L Murata Electronics Availability: 6,000In StockFeed Through Capacitors 10 NF 100V 20% | 6,000In Stock | 3 Terminal | 1206 (3216 metric) | NFM31HK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM31HK104R1H3L TTI: NFM31HK104R1H3L Murata Electronics Availability: 0In StockFeed Through Capacitors .1 UF 50V 20% | 0In Stock | 3 Terminal | 1206 (3216 metric) | NFM31HK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM31HK223R1H3L TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | 1206 (3216 metric) | NFM31HK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM31HK103R1H3L TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | 1206 (3216 metric) | NFM31HK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM31HK153R1H3L TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | 1206 (3216 metric) | NFM31HK | AEC-Q200 | Reel |