• Feed Through Capacitors

NFM21PS - Murata - Feed Through Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Number of Terminals
Package / Case
Length
Width
Height
Diameter
Product
Current Rating
Ground Terminal
Minimum Operating Temperature
Maximum Operating Temperature
Dielectric
Maximum DC Resistance
Series
Qualification
Packaging
Datasheet
Mfr: NFM21PS106B0J3D
TTI: NFM21PS106B0J3D
Murata Electronics
Availability:

Not Available Online

End of Life
Feed Through Capacitors 6.3VDC 10uF 20% AEC-Q200

Not Available Online

Call
or
View Details
10 uF
6.3 VDC
SMD/SMT
20 %
3 Terminal
0805 (2012 metric)
2 mm
1.25 mm
0.85 mm
Three Terminal Filter Capacitors
4 A
0.6 mm
- 40 C
+ 85 C
NFM21PS
AEC-Q200
Reel