NFM18PS - Murata - Feed Through Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM18PS105D0J3D TTI: NFM18PS105D0J3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors 1.0 UF 6.3V | 8,000In Stock | 3 Terminal | 0603 (1608 metric) | NFM18PS | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM18PS474R0J3D TTI: NFM18PS474R0J3D Murata Electronics Availability: 4,000In StockFeed Through Capacitors .47 UF 6.3V | 4,000In Stock | 470 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.8 mm | - 55 C | + 125 C | NFM18PS | AEC-Q200 | Reel | |||||
Mfr: NFM18PS105R0J3D TTI: NFM18PS105R0J3D Murata Electronics Availability: 8,000In StockFeed Through Capacitors 1.0 UF 6.3V | 8,000In Stock | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.8 mm | - 55 C | + 105 C | NFM18PS | Reel |