W2F - KYOCERA AVX - Feed Through Capacitors
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W2F11A4718AT1F TTI: W2F11A4718AT1F KYOCERA AVX Availability: 26,000In StockFeed Through Capacitors 100V 470pF NP0 0805 | 26,000In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Mfr: W2F15C4738AT1A TTI: W2F15C4738AT1A KYOCERA AVX Availability: 8,000In StockFeed Through Capacitors 50V 47nF X7R 0805 | 8,000In Stock | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W2F11A1018AT1F TTI: W2F11A1018AT1F KYOCERA AVX Availability: 1,000In StockFeed Through Capacitors 100V 100pF NP0 0805 | 1,000In Stock | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Mfr: W2F15C1038AT1A TTI: W2F15C1038AT1A KYOCERA AVX Availability: 0In StockLimited Supply Feed Through Capacitors 50V 10nF X7R 0805 | 0In StockLimited Supply | 10 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W2F11A4718AT1A TTI: W2F11A4718AT1A KYOCERA AVX Availability: 16,000In StockFeed Through Capacitors 100V 470pF NP0 0805 | 16,000In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Mfr: W2F15C2228AT1F TTI: W2F15C2228AT1F KYOCERA AVX Availability: 2,000In StockFeed Through Capacitors 50V 2200pF X7R 0805 | 2,000In Stock | 2.2 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W2F11A1018AT1A TTI: W2F11A1018AT1A KYOCERA AVX Availability: 0In Stock8,000 On Order Expected 02-Dec-26 Feed Through Capacitors 100V 100pF NP0 0805 | 0In Stock8,000 On Order Expected 02-Dec-26 | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Mfr: W2F15C1038AT1F TTI: W2F15C1038AT1F KYOCERA AVX Availability: 0In Stock5,000 On Order Expected 01-Feb-27 Feed Through Capacitors 50V 10nF X7R 0805 | 0In Stock5,000 On Order Expected 01-Feb-27 | 10 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W2F15C4738AT1F TTI: W2F15C4738AT1F KYOCERA AVX Availability: 0In Stock5,000 On Order Expected 25-Jan-27 Feed Through Capacitors 50V 47nF X7R 0805 | 0In Stock5,000 On Order Expected 25-Jan-27 | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W2F11A4708AT1A TTI: W2F11A4708AT1A KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 47pF NP0 0805 | 0In Stock | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Mfr: W2F11A3308AT1A TTI: W2F11A3308AT1A KYOCERA AVX Availability: 0In StockFeed Through Capacitors FEEDTHRU CAPACITOR | 0In Stock | 33 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 4 Terminal | 2.01 mm | 1.25 mm | 1.14 mm | Two Terminal Filter Capacitors | - 55 C | + 125 C | X5R | 600 mOhms | W2F | Reel | |||||||
Mfr: W2F11A4708AT1F TTI: W2F11A4708AT1F KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 47pF NP0 0805 | 0In Stock | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Mfr: W2F15C1028AT1F TTI: W2F15C1028AT1F KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 1000pF X7R 0805 | 0In Stock | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W2F11A2218AT1F TTI: W2F11A2218AT1F KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 220pF NP0 0805 | 0In Stock | 220 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Mfr: W2F11A2208AT1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 22pF NP0 0805 | 0In Stock | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Mfr: W2F15C2228AT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 2200pF X7R 0805 | 0In Stock | 2.2 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W2F15C2238AT1F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V 22nF X7R 0805 | Not Available Online | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W2F15C4728AT1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 4700pF X7R 0805 | 0In Stock | 4.7 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W2H15C10384T1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 0805 50V 0.1uF X7R A EC-Q200 +50/-20% | 0In Stock | 10 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Four Terminal Filter Capacitors | 1 A | - 55 C | + 125 C | X7R | W2F | AEC-Q200 | Reel | |||||
Mfr: W2F15C2238AT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 50V 22nF X7R 0805 | Not Available Online | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W2F15C4728AT1B TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50v 4700pF 50-20% 05 08 X7R 1CAPS | 0In Stock | 4.7 nF | 50 VDC | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
Mfr: W2F15C4738AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50v 47nF 50-20% 0508 X7R 1CAPS | 0In Stock | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W2F11A2218AT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 220pF NP0 0805 | 0In Stock | 220 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Mfr: W2F11A1018AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100v 100pF 50-20% 05 08 C0G 1CAPS | 0In Stock | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W2F | Reel | ||||
Mfr: W2F15C4728AT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 4700pF X7R 0805 | 0In Stock | 4.7 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel |
- 1
- 2