4700 - CTS - Feed Through Capacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,000In Stock | 4 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 85 C | 4700 | Reel | 4700008M | |||||||||
10,000In Stock | 100 pF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700006M | |||||||||
0In Stock | 2 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700003M | |||||||||
Mfr: 4700-058MLF TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 1 nF | 100 VDC | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700058MLF | |||||||||
Mfr: 4700-059MLF TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 100 pF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700059MLF | ||||||||
Not Available Online | 470 pF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700009M | |||||||||
Not Available Online | 2 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700053M | |||||||||
Not Available Online | 1 nF | 100 VDC | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700005M | ||||||||||
Not Available Online | 1 nF | 100 VDC | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700058M | ||||||||||
Not Available Online | 1.5 nF | 100 VDC | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700011M | ||||||||||
Not Available Online | 100 pF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700059M | |||||||||
Mfr: 4700-011MLF TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 1.5 nF | 100 VDC | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700011MLF |