Spectrum Control - Feed Through Capacitors
366 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSM4-103Z-20T0 TTI: PSM4-103Z-20T0 Spectrum Control Availability: 5,000In StockFeed Through Capacitors 10000PF 20A FEEDTH | 5,000In Stock | 10 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | ||||||||
Mfr: SF0603X223SANCT TTI: SF0603X223SANCT Spectrum Control Availability: 4,000In StockFeed Through Capacitors 22Kpf 25V .5A 3-TERMINAL CHIP EMI | 4,000In Stock | 22 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 500 mA | 0.5 mm | - 55 C | + 125 C | X7R | 150 mOhms | SF0603 | Reel | |||||
Mfr: PSM4-102M-20T0 TTI: PSM4-102M-20T0 Spectrum Control Availability: 2,000In StockFeed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE | 2,000In Stock | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | ||||||||
Mfr: PSM4-103Z-20B TTI: PSM4-103Z-20B Spectrum Control Availability: 244In StockFeed Through Capacitors .01UF 20A FEED-THRU POWER SMT EMI FILTER | 244In Stock | 10 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||||
Mfr: PSM1-101M-10T0 TTI: PSM1-101M-10T0 Spectrum Control Availability: 500In StockFeed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT | 500In Stock | 100 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: SF0603X223SANCT TTI: SF0603X223SANCT. Spectrum Control Availability: 1,850In StockCut Tape Feed Through Capacitors .022UF 25V .5A | 1,850In Stock | 22 nF | 25 VDC | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 500 mA | 0.5 mm | - 55 C | + 125 C | X7R | 150 mOhms | SF0603 | Cut Tape | |||||
Mfr: PSM4-402Z-20T0. TTI: PSM4-402Z-20T0. Spectrum Control Availability: 100In StockCut Tape Feed Through Capacitors 4000PF 200V +80/-20% 20A | 100In Stock | Cut Tape | |||||||||||||||||||||
Mfr: PSM1-402Z-10T0 TTI: PSM1-402Z-10T0. Spectrum Control Availability: 100In StockCut Tape Feed Through Capacitors 4000PF 10A PI EMI FILTER | 100In Stock | 4 nF | 200 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Cut Tape | ||||||||
Mfr: PSM4-402Z-20T0 TTI: PSM4-402Z-20T0 Spectrum Control Availability: 0In Stock7,500 On Order Expected 01-Dec-26 Feed Through Capacitors 4000PF 20A FEED-THRU POWER SMT EMI FILTER | 0In Stock7,500 On Order Expected 01-Dec-26 | 4 nF | 200 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM4-102M-20B TTI: PSM4-102M-20B Spectrum Control Availability: 0In Stock1,951 On Order Expected 14-Jan-27 Feed Through Capacitors EMI FILTER | 0In Stock1,951 On Order Expected 14-Jan-27 | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | PSM | Bulk | ||||||||
Mfr: PSM1F-252P-10T0 TTI: PSM1F-252P-10T0 Spectrum Control Availability: 0In Stock2,000 On Order Expected 22-Feb-27 Feed Through Capacitors 2500PF 10A PI EMI | 0In Stock2,000 On Order Expected 22-Feb-27 | 2.5 nF | 200 VDC | SMD/SMT | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | |||||||
Mfr: SF0603X222SBNBT TTI: SF0603X222SBNBT Spectrum Control Availability: 0In Stock32,000 On Order Expected 08-Mar-27 Feed Through Capacitors 2200pF 50V .4A 3-TERMINAL CHIP EMI | 0In Stock32,000 On Order Expected 08-Mar-27 | 2.2 nF | 50 VDC | - 20 %, + 50 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.5 mm | - 55 C | + 125 C | X7R | 300 mOhms | SF0603 | Reel | |||||
Mfr: SF0603X222SBNBT TTI: SF0603X222SBNB-T Spectrum Control Availability: 0In Stock32,000 On Order Expected 08-Mar-27 Feed Through Capacitors 2200PF 50V +50/-20% .3A | 0In Stock32,000 On Order Expected 08-Mar-27 | 3 Terminal | Reel | ||||||||||||||||||||
Mfr: PSM1-402Z-10T0 TTI: PSM1-402Z-10T0 Spectrum Control Availability: 0In StockFeed Through Capacitors 4000PF 10A PI EMI FILTER | 0In Stock | 4 nF | 200 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | ||||||||
Mfr: PSM1F-402Z-10T0 TTI: PSM1F-402Z-10T0 Spectrum Control Availability: 0In StockFeed Through Capacitors .120SQ.315L 4000PF 10A PI CIRCUIT | 0In Stock | 4 nF | 200 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | ||||||||
Mfr: PSM4-252P-20T0 TTI: PSM4-252P-20T0 Spectrum Control Availability: 0In StockFeed Through Capacitors 2500PF 20A FEED-THRU POWER SMT EMI FILTER | 0In Stock | 2.5 nF | 200 VDC | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | ||||||||
Mfr: PSM1F-102M-10T0 TTI: PSM1F-102M-10T0 Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT | Not Available Online | 1 nF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: SF1806Y224ZBNET TTI: SF1806Y224ZBNET Spectrum Control Availability: 0In StockFeed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI | 0In Stock | 220 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 2 A | 0.055 mm | - 25 C | + 85 C | Y5V | 40 mOhms | SF1806 | Reel | ||||
Mfr: PSM1-102M-10T0 TTI: PSM1-102M-10T0 Spectrum Control Availability: 0In StockFeed Through Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT | 0In Stock | 1 nF | 200 VDC | SMD/SMT | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | ||||||||
Mfr: SF0805X223SBNDT TTI: SF0805X223SBNDT Spectrum Control Availability: 0In StockFeed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI | 0In Stock | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Three Terminal Filter Capacitors | 1 A | 0.024 mm | - 55 C | + 125 C | X7R | 80 mOhms | SF0805 | Reel | ||||
0In Stock | 2.5 nF | 200 VDC | SMD/SMT | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM1-402Z-10B TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 4000PF 10A PI | 0In Stock | 4 nF | 200 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Bulk | ||||||||
Mfr: PSM4F-252P-20T0 TTI: PSM4F-252P-20T0 Spectrum Control Availability: 0In StockFeed Through Capacitors 2500PF 20A FEED-THRU POWER SMT EMI FILTER | 0In Stock | 2.5 nF | 200 VDC | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Reel | |||||||||
Mfr: PSM1-680M-10T0 TTI: PSM1-680M-10T0 Spectrum Control Availability: 0In StockFeed Through Capacitors .120SQ.315L 68PF 10A PI CIRCUIT | 0In Stock | 68 pF | 200 VDC | SMD/SMT | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | |||||||
Mfr: PSM4-680M-20B TTI: PSM4-680M-20B Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .120SQ.315L 68PF20A FEED THRU CIR | Not Available Online | 68 pF | 200 VDC | 20 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Filter Capacitors | 20 A | - 55 C | + 125 C | 5 mOhms | Bulk |