NFM41PC - Murata - Feed Through Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM41PC155B1H3L TTI: NFM41PC155B1H3L Murata Electronics Availability: 4,000In StockFeed Through Capacitors 1.5 UF 50V | 4,000In Stock | 1.5 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Reel | ||||||
Mfr: NFM41PC155B1E3L TTI: NFM41PC155B1E3L Murata Electronics Availability: 4,000In StockFeed Through Capacitors 1.5 UF 25V | 4,000In Stock | 1.5 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Reel | ||||||
Mfr: NFM41PC155B1H3L TTI: NFM41PC155B1H3L. Murata Electronics Availability: 4,290In StockCut Tape Feed Through Capacitors 1.5 UF 50V | 4,290In Stock | 1.5 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Cut Tape | ||||||
Mfr: NFM41PC155B1E3L TTI: NFM41PC155B1E3L. Murata Electronics Availability: 670In StockCut Tape Feed Through Capacitors 1.5uF 25Vdc 6A 20% | 670In Stock | 1.5 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Cut Tape | ||||||
Mfr: NFM41PC155B1E3B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFM41PC155B1E3L | Not Available Online | 1.5 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | AEC-Q200 | Bulk |